Parametric results for: 74hct27d,652 under Gates

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 74hct27d652
Select parts from the table below to compare.
Compare
Compare
74HCT27D,652
NXP Semiconductors
$0.0780 Yes Transferred 5 V 32 ns 26 ns 3 3 YES SOP 50 pF NO HCT NOR GATE CMOS 4 mA 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NXP SEMICONDUCTORS SOIC SOT-108-1, SO-14 14 SOT108-1 compliant 8542.39.00.01
74HCT27D,652
Nexperia
$0.1481 Yes Obsolete 5 V 32 ns 3 3 YES SOP HCT NOR GATE CMOS 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G14 e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NEXPERIA SOIC SOP-14 14 SOT108-1 compliant 8542.39.00.01 1990-12-01 Nexperia