Filter Your Search
1 - 1 of 1 results
|
74HCT2G126DC,125
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 36 ns | 36 ns | 2 | 1 | YES | VSSOP | 3-STATE | HCT | BUS DRIVER | CMOS | ENABLE HIGH | 6 mA | 2 | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 1 mm | 2 mm | 2.3 mm | NXP SEMICONDUCTORS | SSOP | VSSOP, TSSOP8,.12,20 | 8 | SOT765-1 | compliant | 8542.39.00.01 |