Filter Your Search
1 - 10 of 43 results
|
SN74LS13N-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 27 ns | 2 | 4 | NO | DIP | 15 pF | LS | NAND GATE | TTL | 7 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||
|
SN74LS13N
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 27 ns | NO | DIP | YES | NAND GATE | TTL | 8 mA | 5 V | 7 mA | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | |||||||||||||||||
|
SN74LS13N-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 27 ns | 2 | 4 | NO | DIP | 15 pF | LS | NAND GATE | TTL | 7 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||
|
N74LS13N
Signetics
|
Check for Price | No | Obsolete | 5 V | 27 ns | 27 ns | 2 | 4 | NO | DIP | YES | TOTEM POLE | LS | NAND GATE | TTL | 8 mA | 7 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||
|
N74LS13N
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 27 ns | NO | DIP | YES | NAND GATE | TTL | 8 mA | 7 mA | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
SN74LS13N3
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 27 ns | 2 | 4 | NO | DIP | 15 pF | YES | LS | NAND GATE | TTL | 7 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | ||||||||
|
DM74LS13N
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 30 ns | 27 ns | 2 | 4 | NO | DIP | 15 pF | YES | LS | NAND GATE | TTL | 8 mA | 7 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||
|
74LS13NA+1
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 5 V | NO | DIP | YES | NAND GATE | TTL | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RAYTHEON SEMICONDUCTOR | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
N74LS13N-B
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 27 ns | NO | DIP | YES | NAND GATE | TTL | 8 mA | 7 mA | COMMERCIAL | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
74LS13NA+2
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 5 V | NO | DIP | YES | NAND GATE | TTL | COMMERCIAL | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RAYTHEON SEMICONDUCTOR | DIP, DIP14,.3 | unknown | 8542.39.00.01 |