Filter Your Search
1 - 10 of 33 results
|
SN74LS155ANSR
Texas Instruments
|
$0.8058 | Yes | Yes | Active | 5 V | 30 ns | 27 ns | 2 | 4 | YES | SOP | 15 pF | TOTEM POLE | LS | 2-LINE TO 4-LINE DECODER | TTL | USABLE AS 1 TO 8 DEMULTIPLEXER | STANDARD | 8 mA | INVERTED | 10 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74LS155AD
Texas Instruments
|
$0.8512 | Yes | Yes | Obsolete | 5 V | 30 ns | 27 ns | 2 | 4 | YES | SOP | 15 pF | TOTEM POLE | LS | 2-LINE TO 4-LINE DECODER | TTL | USABLE AS 1 TO 8 DEMULTIPLEXER | STANDARD | 8 mA | INVERTED | 10 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SO-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74LS155ADG4
Texas Instruments
|
$0.8768 | No | Obsolete | 5 V | 30 ns | 27 ns | 2 | 4 | YES | SOP | 15 pF | TOTEM POLE | LS | 2-LINE TO 4-LINE DECODER | TTL | USABLE AS 1 TO 8 DEMULTIPLEXER | STANDARD | 8 mA | INVERTED | 10 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SN74LS155AN
Texas Instruments
|
$0.9612 | Yes | Active | 5 V | 30 ns | 27 ns | 2 | 4 | NO | DIP | 15 pF | TOTEM POLE | LS | 2-LINE TO 4-LINE DECODER | TTL | USABLE AS 1 TO 8 DEMULTIPLEXER | STANDARD | 8 mA | INVERTED | 10 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
SN74LS155AJ
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 30 ns | 2 | NO | DIP | 15 pF | LS | 2-LINE TO 4-LINE DECODER | TTL | USABLE AS 1 TO 8 DEMULTIPLEXER | STANDARD | INVERTED | 10 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
SN74LS155AFN
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 30 ns | 2 | YES | QCCJ | LS | 2-LINE TO 4-LINE DECODER | TTL | USABLE AS 1 TO 8 DEMULTIPLEXER | STANDARD | TRUE | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J20 | 70 °C | 20 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.9662 mm | 8.9662 mm | ROCHESTER ELECTRONICS LLC | QCCJ, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
SN74LS155AFNR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 30 ns | 2 | YES | QCCJ | 15 pF | LS | 2-LINE TO 4-LINE DECODER | TTL | USABLE AS 1 TO 8 DEMULTIPLEXER | STANDARD | INVERTED | 10 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.9662 mm | 8.9662 mm | TEXAS INSTRUMENTS INC | QCCJ, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
SN74LS155ANE4
Texas Instruments
|
Check for Price | Yes | Active | 5 V | 30 ns | 27 ns | 2 | 4 | NO | DIP | 15 pF | TOTEM POLE | LS | 2-LINE TO 4-LINE DECODER | TTL | USABLE AS 1 TO 8 DEMULTIPLEXER | STANDARD | 8 mA | INVERTED | 10 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
SN74LS155ANSRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 30 ns | 30 ns | 2 | YES | SOP | 15 pF | TOTEM POLE | LS | 2-LINE TO 4-LINE DECODER | TTL | USABLE AS 1 TO 8 DEMULTIPLEXER | STANDARD | 8 mA | TRUE | 10 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.3 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||
|
SN74LS155ANP3
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 30 ns | 30 ns | 2 | NO | DIP | 15 pF | TOTEM POLE | LS | 2-LINE TO 4-LINE DECODER | TTL | STANDARD | 8 mA | TRUE | 10 mA | 5.25 V | 4.75 V | R-PDIP-T16 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.39.00.01 |