Filter Your Search
1 - 10 of 30 results
|
74LV14D,112
Nexperia
|
$0.1887 | Yes | Obsolete | 3.3 V | 48 ns | 6 | 1 | YES | SOP | 50 pF | LV/LV-A/LVX/H | INVERTER | CMOS | 5.5 V | 1 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NEXPERIA | SOIC | 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | 14 | SOT108-1 | compliant | 8542.39.00.01 | 1992-10-01 | Nexperia | |||||||
|
74LV14D,118
NXP Semiconductors
|
$0.2035 | Yes | Transferred | 3.3 V | 48 ns | 28 ns | 6 | 1 | YES | SOP | 50 pF | YES | LV/LV-A/LVX/H | INVERTER | CMOS | 6 mA | 5.5 V | 1 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOIC | 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | 14 | SOT108-1 | compliant | 8542.39.00.01 | ||||
|
74LV14D,118
Nexperia
|
$0.2287 | Yes | Active | 3.3 V | 48 ns | 6 | 1 | YES | SOP | 50 pF | LV/LV-A/LVX/H | INVERTER | CMOS | 5.5 V | 1 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NEXPERIA | SOIC | 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | 14 | SOT108-1 | compliant | 8542.39.00.01 | 1992-10-01 | Nexperia | ||||||
|
74LV14DB,118
NXP Semiconductors
|
$0.2572 | Yes | Transferred | 3.3 V | 48 ns | 28 ns | 6 | 1 | YES | SSOP | 50 pF | YES | LV/LV-A/LVX/H | INVERTER | CMOS | 6 mA | 5.5 V | 1 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP1 | 5.30 MM, PLASTIC, MO-150, SOT337-1, SSOP-14 | 14 | SOT337-1 | compliant | 8542.39.00.01 | ||||
|
74LV14DB,118
Nexperia
|
$0.2778 | Yes | Obsolete | 3.3 V | 48 ns | 6 | 1 | YES | SSOP | 50 pF | LV/LV-A/LVX/H | INVERTER | CMOS | 5.5 V | 1 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NEXPERIA | SSOP1 | 5.30 MM, PLASTIC, MO-150, SOT337-1, SSOP-14 | 14 | SOT337-1 | compliant | 8542.39.00.01 | 1994-08-01 | Nexperia | |||||||
|
SN74LV14DB
Texas Instruments
|
Check for Price | Obsolete | 3.3 V | 29 ns | 6 | 1 | YES | SSOP | 50 pF | LV/LV-A/LVX/H | INVERTER | CMOS | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | SSOP, | unknown | 8542.39.00.01 | ||||||||||||||||||
|
N74LV14DB
NXP Semiconductors
|
Check for Price | Obsolete | 3.3 V | 28 ns | 6 | 1 | YES | SSOP | 50 pF | LV/LV-A/LVX/H | INVERTER | CMOS | 5.5 V | 1 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP, | unknown | 8542.39.00.01 | ||||||||||||||||||
|
N74LV14D
NXP Semiconductors
|
Check for Price | Obsolete | 3.3 V | 28 ns | 6 | 1 | YES | SOP | 50 pF | LV/LV-A/LVX/H | INVERTER | CMOS | 5.5 V | 1 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 | ||||||||||||||||||
|
74LV14D-T
Philips Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 28 ns | YES | SOP | 50 pF | YES | INVERTER | CMOS | 16 mA | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP14,.25 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
74LV14D,112
NXP Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 48 ns | 28 ns | 6 | 1 | YES | SOP | 50 pF | YES | LV/LV-A/LVX/H | INVERTER | CMOS | 6 mA | 5.5 V | 1 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOIC | 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | 14 | SOT108-1 | compliant | 8542.39.00.01 |