Filter Your Search
1 - 10 of 52 results
|
74LVC1G99GT,115
Nexperia
|
$0.1863 | Yes | Active | 2.3 V | 38.5 ns | 1 | 4 | YES | VSON | 3-STATE | LVC/LCX/Z | MAJORITY LOGIC GATE | CMOS | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-N8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR, 7 INCH | TIN | NO LEAD | 500 µm | DUAL | 500 µm | 1 mm | 1.95 mm | NEXPERIA | SON | 1 X 1.95 MM, 0.50 MM HEIGHT, PLASTIC, SOT833-1, MO-252, XON-8 | 8 | SOT833-1 | compliant | 8542.39.00.01 | Nexperia | |||||||
|
74LVC1G99GM,125
Nexperia
|
$0.3186 | Yes | Obsolete | 2.3 V | 38.5 ns | 1 | 4 | YES | VBCC | 3-STATE | LVC/LCX/Z | MAJORITY LOGIC GATE | CMOS | 5.5 V | 1.65 V | AUTOMOTIVE | R-PBCC-B8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | BUTT | 500 µm | BOTTOM | 500 µm | 1.6 mm | 1.6 mm | NEXPERIA | QFN | 1.60 X 1.60 MM, 0.50 MM HEIGHT, PLASTIC, SOT902-1, MO-255, QFN-8 | 8 | SOT902-2 | compliant | 8542.39.00.01 | Nexperia | ||||||||
|
74LVC1G99GF,115
Nexperia
|
$0.3456 | Yes | Obsolete | 2.3 V | 38.5 ns | 1 | 4 | YES | VSON | 3-STATE | LVC/LCX/Z | MAJORITY LOGIC GATE | CMOS | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-N8 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TIN | NO LEAD | 350 µm | DUAL | 500 µm | 1 mm | 1.35 mm | NEXPERIA | SON | 1.35 X 1 MM, 0.50 MM HEIGHT, MO-252, SOT-1089, SON-8 | 8 | SOT1089 | compliant | Nexperia | ||||||||||
|
74LVC1G99DP,125
Nexperia
|
$0.4485 | Yes | Active | 2.3 V | 38.5 ns | 1 | 4 | YES | TSSOP | 3-STATE | LVC/LCX/Z | MAJORITY LOGIC GATE | CMOS | 5.5 V | 1.65 V | AUTOMOTIVE | S-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | NEXPERIA | TSSOP | 3 MM, PLASTIC, SOT505-2, TSSOP-8 | 8 | SOT505-2 | compliant | 8542.39.00.01 | Nexperia | |||||||
|
74LVC1G99GS,115
Nexperia
|
$0.5007 | Active | 2.3 V | 38.5 ns | 1 | 4 | YES | VSON | 3-STATE | LVC/LCX/Z | MAJORITY LOGIC GATE | CMOS | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-N8 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR, 7 INCH | TIN | NO LEAD | 350 µm | DUAL | 350 µm | 1 mm | 1.35 mm | NEXPERIA | SON | VSON, | 8 | SOT1203 | compliant | Nexperia | ||||||||||
|
U74LVC1G99G-S08-T
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 1.8 V | 30.1 ns | 1 | 4 | YES | SOP | 3-STATE | LVC/LCX/Z | MAJORITY LOGIC GATE | CMOS | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | UNISONIC TECHNOLOGIES CO LTD | SOP, | compliant | 8542.39.00.01 | ||||||||||||||||
|
74LVC1G99GD,125
NXP Semiconductors
|
Check for Price | Yes | Transferred | 2.3 V | 38.5 ns | 10.8 ns | 1 | 4 | YES | VSON | 50 pF | YES | 3-STATE | LVC/LCX/Z | MAJORITY LOGIC GATE | CMOS | 24 mA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-N8 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOLCC8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | NO LEAD | 500 µm | DUAL | 500 µm | 2 mm | 3 mm | NXP SEMICONDUCTORS | SON | 3 X 2 MM, 0.50 MM HEIGHT, PLASTIC, SOT996-2, SON-8 | 8 | SOT996-2 | compliant | ||||||
|
U74LVC1G99L-SM1-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 1.8 V | 30.1 ns | 1 | 4 | YES | TSSOP | 3-STATE | LVC/LCX/Z | MAJORITY LOGIC GATE | CMOS | 5.5 V | 1.65 V | INDUSTRIAL | S-PDSO-G8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | UNISONIC TECHNOLOGIES CO LTD | TSSOP, | compliant | 8542.39.00.01 | ||||||||||||||||
|
74LVC1G99GT,115
NXP Semiconductors
|
Check for Price | Yes | Transferred | 2.3 V | 38.5 ns | 10.8 ns | 1 | 4 | YES | VSON | 50 pF | YES | 3-STATE | LVC/LCX/Z | MAJORITY LOGIC GATE | CMOS | 24 mA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-N8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOLCC8,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | Tin (Sn) | NO LEAD | 500 µm | DUAL | 500 µm | 1 mm | 1.95 mm | NXP SEMICONDUCTORS | SON | 1 X 1.95 MM, 0.50 MM HEIGHT, PLASTIC, SOT833-1, MO-252, XON-8 | 8 | SOT833-1 | compliant | 8542.39.00.01 | |||
|
74LVC1G99GF
Nexperia
|
Check for Price | Yes | Obsolete | 2.3 V | 38.5 ns | 1 | 4 | YES | VSON | 3-STATE | LVC/LCX/Z | MAJORITY LOGIC GATE | CMOS | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-N8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TIN | NO LEAD | 350 µm | DUAL | 500 µm | 1 mm | 1.35 mm | NEXPERIA | VSON, | compliant | 8542.39.00.01 |