Filter Your Search
1 - 10 of 54 results
|
74LVQ04SCX
onsemi
|
$0.3031 | Yes | Yes | Obsolete | 2.7 V | 14 ns | 10 ns | 6 | 1 | YES | SOP | 50 pF | NO | LVQ | INVERTER | CMOS | 12 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ON SEMICONDUCTOR | SOP, SOP14,.25 | 751EF | compliant | 8542.39.00.01 | |||||||
|
MC74LVQ04M
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 3.3 V | 10 ns | 10 ns | 6 | 1 | YES | SOP | 50 pF | NO | LVQ | INVERTER | CMOS | 12 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | MOTOROLA INC | SOP, SOP14,.3 | unknown | 8542.39.00.01 | SOIC | 14 | |||||||||||
|
MC74LVQ04DT
onsemi
|
Check for Price | No | Obsolete | 3.3 V | 11 ns | 10 ns | 6 | 1 | YES | TSSOP | 50 pF | NO | LVQ | INVERTER | CMOS | 12 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | ON SEMICONDUCTOR | TSSOP, TSSOP14,.25 | not_compliant | 8542.39.00.01 | ||||||||||||||||
|
TC74LVQ04FNEL
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 3.3 V | 10 ns | 6 | 1 | YES | SOP | 50 pF | LVQ | INVERTER | CMOS | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 240 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TOSHIBA CORP | SOP, | unknown | SOIC | 14 | |||||||||||||||
|
74LVQ04PC
Texas Instruments
|
Check for Price | Obsolete | 3.3 V | 9.5 ns | 6 | 1 | NO | DIP | 50 pF | LVQ | INVERTER | CMOS | 75 OHM INCIDENT WAVE SWITCHING | 3.6 V | 3 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | 8542.39.00.01 | DIP | 14 | |||||||||||||||||
|
74LVQ04SC
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.7 V | 14 ns | 10 ns | 6 | 1 | YES | SOP | 50 pF | NO | LVQ | INVERTER | CMOS | 12 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP14,.25 | 14LD,SOIC,JEDEC MS-012, .150", NARROW BODY | compliant | 8542.39.00.01 | SOIC | 14 | EAR99 | ||||
|
MC74LVQ04DTR2
Freescale Semiconductor
|
Check for Price | No | Obsolete | 3.3 V | 10 ns | YES | TSSOP | 50 pF | NO | INVERTER | CMOS | 12 mA | 3.3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | GULL WING | 635 µm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | TSSOP, TSSOP14,.25 | unknown | |||||||||||||||||||||||
|
MC74LVQ04SD
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 3.3 V | 10 ns | 6 | 1 | YES | SSOP | LVQ | INVERTER | CMOS | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | MOTOROLA INC | SSOP, | unknown | 8542.39.00.01 | SSOP | 14 | |||||||||||||||
|
MC74LVQ04DT
Freescale Semiconductor
|
Check for Price | No | Obsolete | 3.3 V | 10 ns | YES | TSSOP | 50 pF | NO | INVERTER | CMOS | 12 mA | 3.3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | TSSOP, TSSOP14,.25 | unknown | ||||||||||||||||||||||
|
TC74LVQ04FS(ELP)
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 3.3 V | 10 ns | 6 | 1 | YES | LSSOP | 50 pF | LVQ | INVERTER | CMOS | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.6 mm | 4.4 mm | 5 mm | TOSHIBA CORP | LSSOP, | unknown | 8542.39.00.01 | SSOP | 14 |