Filter Your Search
1 - 1 of 1 results
|
752083513GPTR7
CTS Corporation
|
Check for Price | Yes | Yes | Active | 51 kΩ | 2 % | 240 mW | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 1.2 W | 51 kΩ | ISOLATED | 4 | 25 °C | 51 kΩ | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.41 mm | 11.81 mm | 2.03 mm | CTS CORP | SMT, | compliant | EAR99 | 8533.21.00.20 |