Filter Your Search
1 - 7 of 7 results
|
7600801FA
e2v technologies
|
Check for Price | Active | 5 V | 48 ns | 1 | 4 | YES | DFP | BIDIRECTIONAL | POSITIVE EDGE | LS | BINARY COUNTER | CMOS | 25 MHz | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | 125 °C | -55 °C | MIL-PRF-38535 | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | DUAL | TELEDYNE E2V (UK) LTD | DFP-16 | compliant | ||||||||||||||||||||||||||
|
7600801FA
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 43 ns | 1 | 4 | YES | DFP | 15 pF | UP | POSITIVE EDGE | LS | BINARY COUNTER | TTL | TCO OUTPUT | 22 MHz | YES | SYNCHRONOUS | 32 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.15 mm | 6.415 mm | 9.65 mm | MOTOROLA INC | DFP, | unknown | DFP | 16 | 8542.39.00.01 | |||||||||||||||
|
7600801FA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 48 ns | 35 ns | 1 | 4 | YES | DFP | 14 MHz | UP | POSITIVE EDGE | LS | BINARY COUNTER | TTL | 25 MHz | YES | 8 mA | SYNCHRONOUS | 32 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | TUBE | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.73 mm | 10.2 mm | TEXAS INSTRUMENTS INC | HERMETIC SEALED, CERAMIC, DFP-16 | not_compliant | DFP | 16 | 8542.39.00.01 | EAR99 | ||||
|
7600801FA
Defense Logistics Agency
|
Check for Price | Active | 5 V | 48 ns | 1 | 4 | YES | DFP | UP | POSITIVE EDGE | LS | BINARY COUNTER | TTL | 25 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Qualified | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | DUAL | DEFENSE LOGISTICS AGENCY | CERAMIC, FP-16 | unknown | ||||||||||||||||||||||||
|
7600801FA
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 43 ns | 1 | 4 | YES | DFP | UP | POSITIVE EDGE | LS | BINARY COUNTER | TTL | TCO OUTPUT | 22 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.15 mm | 6.415 mm | 9.65 mm | NXP SEMICONDUCTORS | CERAMIC, FP-16 | unknown | DFP | 16 | 8542.39.00.01 | |||||||||||||||||
|
7600801FA
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 43 ns | 1 | 4 | YES | DFP | 15 pF | UP | POSITIVE EDGE | LS | BINARY COUNTER | TTL | TCO OUTPUT | 22 MHz | YES | SYNCHRONOUS | 32 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.15 mm | 6.415 mm | 9.65 mm | MOTOROLA INC | CERAMIC, FP-16 | unknown | 8542.39.00.01 | |||||||||||||||||
|
7600801FA
Lansdale Semiconductor Inc
|
Check for Price | Active | 5 V | 43 ns | 1 | 4 | YES | DFP | 14 MHz | UP | POSITIVE EDGE | LS | BINARY COUNTER | TTL | TCO OUTPUT | 22 MHz | YES | 4 mA | SYNCHRONOUS | 32 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.15 mm | 6.415 mm | 9.65 mm | LANSDALE SEMICONDUCTOR INC | CERAMIC, FP-16 | compliant | DFP | 16 | 8542.39.00.01 |