Filter Your Search
1 - 8 of 8 results
|
766141101GP
CTS Corporation
|
$1.0187 | Yes | Active | 100 Ω | 2 % | 1 W | 1534 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | 80 mW | 100 Ω | BUSSED | 1 | 70 °C | 100 Ω | YES | 50 V | 125 °C | -55 °C | Rectangular | 13 | 14 | RECTANGULAR PACKAGE | Tube | TIN SILVER COPPER OVER NICKEL | GULL WING | 1.55 mm | 8.65 mm | 3.9 mm | CTS CORP | compliant | EAR99 | ||||||||||
|
766141101GPSP
CTS Corporation
|
Check for Price | Yes | Yes | Active | 100 Ω | 2 % | 1.6 W | 2234 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | 766 | 120 mW | 100 Ω | BUSSED | 1 | 25 °C | 766(BUSSED) | YES | 50 V | 125 °C | -55 °C | Solid | 13 | 14 | RECTANGULAR PACKAGE | TUBE | TIN SILVER COPPER OVER NICKEL | GULL WING | 1.27 mm | 1.55 mm | 8.65 mm | 3.9 mm | CTS CORP | compliant | EAR99 | ROHS COMPLIANT | ||||||
|
766141101GTR13
CTS Corporation
|
Check for Price | No | Obsolete | 100 Ω | 2 % | 1.6 W | 2234 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | 766 | 120 mW | 100 Ω | BUSSED | 1 | 25 °C | 766(BUSSED) | YES | 50 V | e0 | 125 °C | -55 °C | Solid | 13 | 14 | RECTANGULAR PACKAGE | TR, 13 INCH | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | 1.55 mm | 8.65 mm | 3.9 mm | CTS CORP | compliant | EAR99 | CHIP | ||||||
|
766141101GPTR7
CTS Corporation
|
Check for Price | Yes | Yes | Active | 100 Ω | 2 % | 1 W | 1534 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | 80 mW | 100 Ω | BUSSED | 1 | 70 °C | 100 Ω | YES | 50 V | 125 °C | -55 °C | Rectangular | 13 | 14 | RECTANGULAR PACKAGE | TR, Plastic, 7 Inch | TIN SILVER COPPER OVER NICKEL | GULL WING | 1.55 mm | 8.65 mm | 3.9 mm | CTS CORP | compliant | EAR99 | ROHS COMPLIANT | 8533.21.00.20 | |||||||
|
766141101G
CTS Corporation
|
Check for Price | No | Obsolete | 100 Ω | 2 % | 120 mW | 3424 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | BUSSED | 50 V | e0 | 125 °C | -55 °C | Solid | 14 | TR | Tin/Lead (Sn/Pb) | 100 µm | 1.27 mm | 1.45 mm | 8.65 mm | 6 mm | CTS CORP | compliant | EAR99 | |||||||||||||||||
|
766141101GTR7
CTS Corporation
|
Check for Price | No | Obsolete | 100 Ω | 2 % | 1.6 W | 2234 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | 766 | 120 mW | 100 Ω | BUSSED | 1 | 25 °C | 766(BUSSED) | YES | 50 V | e0 | 125 °C | -55 °C | Solid | 13 | 14 | RECTANGULAR PACKAGE | TR, 7 INCH | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | 1.55 mm | 8.65 mm | 3.9 mm | CTS CORP | compliant | EAR99 | CHIP | ||||||
|
766141101GPTR13
CTS Corporation
|
Check for Price | Yes | Yes | Active | 100 Ω | 2 % | 1 W | 1534 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | 80 mW | 100 Ω | BUSSED | 1 | 70 °C | 100 Ω | YES | 50 V | 125 °C | -55 °C | Rectangular | 13 | 14 | RECTANGULAR PACKAGE | TR, PLASTIC, 13 INCH | TIN SILVER COPPER OVER NICKEL | GULL WING | 1.55 mm | 8.65 mm | 3.9 mm | CTS CORP | compliant | EAR99 | ROHS COMPLIANT | ||||||||
|
766141101GSP
CTS Corporation
|
Check for Price | No | Obsolete | 100 Ω | 2 % | 1.6 W | 2234 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | 766 | 120 mW | 100 Ω | BUSSED | 1 | 25 °C | 766(BUSSED) | YES | 50 V | e0 | 125 °C | -55 °C | Solid | 13 | 14 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | 1.55 mm | 8.65 mm | 3.9 mm | CTS CORP | compliant | EAR99 | CHIP |