Filter Your Search
1 - 4 of 4 results
|
766161272GPTR7
CTS Corporation
|
$1.0187 | Yes | Yes | Active | 2.7 kΩ | 2 % | 1.2 W | 1539 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | 80 mW | 2.7 kΩ | BUSSED | 1 | 70 °C | 2.7 kΩ | YES | 50 V | e1 | 125 °C | -55 °C | Rectangular | 15 | 16 | RECTANGULAR PACKAGE | TR, Plastic, 7 Inch | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 1.55 mm | 9.9 mm | 3.9 mm | CTS CORP | ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | CTS | |||||
|
766161272GP
CTS Corporation
|
$1.0187 | Yes | Active | 2.7 kΩ | 2 % | 1.2 W | 1539 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | 80 mW | 2.7 kΩ | BUSSED | 1 | 70 °C | 2.7 kΩ | YES | 50 V | 125 °C | -55 °C | Rectangular | 15 | 16 | RECTANGULAR PACKAGE | Tube | TIN SILVER COPPER OVER NICKEL | GULL WING | 1.55 mm | 9.9 mm | 3.9 mm | CTS CORP | CHIP | compliant | EAR99 | CTS | ||||||||
|
766161272GPSP
CTS Corporation
|
Check for Price | Yes | Yes | Active | 2.7 kΩ | 2 % | 1.8 W | 2239 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | 766 | 120 mW | 2.7 kΩ | BUSSED | 1 | 25 °C | 766(BUSSED) | YES | 50 V | e1 | 125 °C | -55 °C | Solid | 15 | 16 | RECTANGULAR PACKAGE | TUBE | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 1.27 mm | 1.55 mm | 9.9 mm | 3.9 mm | CTS CORP | SMT, 2239 | compliant | EAR99 | |||||
|
766161272GPTR13
CTS Corporation
|
Check for Price | Yes | Yes | Active | 2.7 kΩ | 2 % | 1.2 W | 1539 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | 80 mW | 2.7 kΩ | BUSSED | 1 | 70 °C | 2.7 kΩ | YES | 50 V | e1 | 125 °C | -55 °C | Rectangular | 15 | 16 | RECTANGULAR PACKAGE | TR, PLASTIC, 13 INCH | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 1.55 mm | 9.9 mm | 3.9 mm | CTS CORP | ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | CTS |