Filter Your Search
1 - 4 of 4 results
|
766163223GPTR7
CTS Corporation
|
$1.0187 | Yes | Yes | Active | 22 kΩ | 2 % | 1.2 W | 1539 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | 160 mW | 22 kΩ | ISOLATED | 8 | 70 °C | 22 kΩ | YES | 50 V | e1 | 125 °C | -55 °C | Rectangular | 1 | 16 | RECTANGULAR PACKAGE | TR, Plastic, 7 Inch | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 1.55 mm | 9.9 mm | 3.9 mm | CTS CORP | ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | CTS | |||||
|
766163223GP
CTS Corporation
|
$1.5638 | Yes | Active | 22 kΩ | 2 % | 1.2 W | 1539 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | 160 mW | 22 kΩ | ISOLATED | 8 | 70 °C | 22 kΩ | YES | 50 V | e1 | 125 °C | -55 °C | Rectangular | 1 | 16 | RECTANGULAR PACKAGE | Tube | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 1.55 mm | 9.9 mm | 3.9 mm | CTS CORP | compliant | EAR99 | CTS | ||||||||
|
766163223GPTR13
CTS Corporation
|
Check for Price | Yes | Yes | Active | 22 kΩ | 2 % | 1.2 W | 1539 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | 160 mW | 22 kΩ | ISOLATED | 8 | 70 °C | 22 kΩ | YES | 50 V | e1 | 125 °C | -55 °C | Rectangular | 1 | 16 | RECTANGULAR PACKAGE | TR, PLASTIC, 13 INCH | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 1.55 mm | 9.9 mm | 3.9 mm | CTS CORP | ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | ||||||
|
766163223GPSP
CTS Corporation
|
Check for Price | Yes | Yes | Active | 22 kΩ | 2 % | 1.8 W | 2239 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | 766 | 240 mW | 22 kΩ | ISOLATED | 8 | 25 °C | 766(ISOLATED) | YES | 50 V | e1 | 125 °C | -55 °C | Solid | 1 | 16 | RECTANGULAR PACKAGE | TUBE | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 1.27 mm | 1.55 mm | 9.9 mm | 3.9 mm | CTS CORP | ROHS COMPLIANT | compliant | EAR99 |