Filter Your Search
1 - 1 of 1 results
|
766A-40-8
Fox Electronics
|
Check for Price | Yes | Transferred | 40 MHz | 100 % | 15 pF | 2.5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 3.5 ns | NO | 3.5 ns | 25 mA | 2.625 V | 2.375 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | YES | GOLD OVER NICKEL | 3.3mm x 2.6mm x 1.0mm | FOX ELECTRONICS | compliant | Clock |