Filter Your Search
1 - 3 of 3 results
|
7702402CX
Texas Instruments
|
Check for Price | Active | 5 V | 250 ns | 4 | 2 | NO | DIP | 4000/14000/40000 | AND GATE | CMOS | 18 V | 3 V | MILITARY | R-GDIP-T14 | Qualified | 125 °C | -55 °C | NOT APPLICABLE | MIL-PRF-38535 | NOT APPLICABLE | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 14 | compliant | 8542.39.00.01 | ||||||||
|
7702402CX
Intersil Corporation
|
Check for Price | Obsolete | 375 ns | NO | DIP | 50 pF | NO | AND GATE | CMOS | 360 µA | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP | DIP, DIP14,.3 | 14 | unknown | 8542.39.00.01 | |||||||||||||||
|
7702402CX
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 250 ns | 4 | 2 | NO | DIP | 4000/14000/40000 | AND GATE | CMOS | 18 V | 3 V | MILITARY | R-GDIP-T14 | NOT APPLICABLE | 125 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | HARRIS SEMICONDUCTOR | DIP, | unknown | 8542.39.00.01 |