Filter Your Search
1 - 2 of 2 results
|
77311RSAJT03LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 3 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | GOLD FLASH OVER PALLADIUM NICKEL (15) | STRAIGHT | BOARD CONNECTOR | TUBE PACKAGING | NO | 5 GΩ | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Gold Flash (Au) - with Palladium/Nickel (Pd/Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | SOLDER | 0.094 inch | 0.1 inch | 0.3 inch | 0.134 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||
|
77311RSAJT03LF
Amphenol FCi
|
Check for Price | Yes | Active | 3 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | GOLD FLASH OVER PALLADIUM NICKEL (15) | STRAIGHT | BOARD CONNECTOR | TUBE PACKAGING | NO | 5 GΩ | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Gold Flash (Au) - with Palladium/Nickel (Pd/Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | SOLDER | 0.094 inch | 0.1 inch | 0.3 inch | 0.134 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 |