Filter Your Search
1 - 2 of 2 results
|
77317-804-14LF
Amphenol FCi
|
$0.5747 | Yes | Yes | Active | 14 | 2 | 2.54 mm | 2 | 3 A | FEMALE | BOARD | POLYETHYLENE | GOLD (15) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | 2121VAC V | NO | 5 GΩ | NO | NO | e3 | NO | CSA; UL | 94V-0 | -65 °C | 130 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.19 inch | 0.26 inch | 0.7 inch | 0.12 inch | FCI | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||
|
77317-804-14LF
Amphenol Communications Solutions
|
$0.9827 | Yes | Active | 14 | 2 | 2.54 mm | 2 | 3 A | FEMALE | BOARD | POLYETHYLENE | GOLD (15) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | 2121VAC V | NO | 5 GΩ | NO | NO | e3 | NO | CSA; UL | 94V-0 | -65 °C | 130 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.19 inch | 0.26 inch | 0.7 inch | 0.12 inch | AMPHENOL ICC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | 14 |