Filter Your Search
1 - 10 of 90 results
|
B061-2012-277-Z
SMP Technology Inc
|
Check for Price | Contact Manufacturer | 20 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | PLUG | TIN | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.197 inch | 0.335 inch | 1.024 inch | 0.126 inch | SMP TECHNOLOGY INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||
|
B061-0811-277-Z
SMP Technology Inc
|
Check for Price | Contact Manufacturer | 8 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | PLUG | TIN | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | RECTANGULAR | 10u inch | SOLDER | 0.098 inch | 0.433 inch | 0.8 inch | 0.126 inch | SMP TECHNOLOGY INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
B064-1212-177-Z
SMP Technology Inc
|
Check for Price | Contact Manufacturer | 12 | 2 | 2.54 mm | 4 | 20 mΩ | 3 A | FEMALE | BOARD | AU | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 5 GΩ | -40 °C | 105 °C | RECEPTACLE | TIN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 7.62 mm | 10u inch | SOLDER | 0.2 inch | 0.197 inch | 0.6 inch | 0.118 inch | SMP TECHNOLOGY INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
50388-3077Z
Amphenol FCi
|
Check for Price | No | No | Active | 308 | 4 | 2.54 mm | 4 | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | GOLD (50) | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e0 | NO | UL | 94V-0 | HOLE .120- .126 | RECEPTACLE | Tin/Lead (Sn/Pb) | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 50u inch | SOLDER | 0.46 inch | 0.05 inch | 8.45 inch | 0.22 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
B061-0812-277-Z
SMP Technology Inc
|
Check for Price | Contact Manufacturer | 8 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | PLUG | TIN | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.197 inch | 0.335 inch | 0.424 inch | 0.126 inch | SMP TECHNOLOGY INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||
|
B064-1612-177-Z
SMP Technology Inc
|
Check for Price | Contact Manufacturer | 16 | 2 | 2.54 mm | 4 | 20 mΩ | 3 A | FEMALE | BOARD | AU | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 5 GΩ | -40 °C | 105 °C | RECEPTACLE | TIN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 7.62 mm | 10u inch | SOLDER | 0.2 inch | 0.197 inch | 0.8 inch | 0.118 inch | SMP TECHNOLOGY INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
50000-5077Z
Amphenol FCi
|
Check for Price | No | No | Active | 77 | 3 | 2.54 mm | 3 | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | NICKEL PALLADIUM GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e0 | NO | UL | 94V-0 | RECEPTACLE | Tin/Lead (Sn/Pb) | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.36 inch | 0.72 inch | 8.45 inch | 0.22 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
50328-1077Z
Amphenol FCi
|
Check for Price | No | No | Active | 308 | 4 | 2.54 mm | 4 | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e4 | NO | 94V-0 | HOLE .112-.124 | RECEPTACLE | GOLD | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.46 inch | 0.5 inch | 9.05 inch | 0.22 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
50328-1077Z
Amphenol Communications Solutions
|
Check for Price | No | Active | 308 | 4 | 2.54 mm | 4 | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e4 | NO | 94V-0 | HOLE .112-.124 | RECEPTACLE | GOLD | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.46 inch | 0.5 inch | 9.05 inch | 0.22 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
B064-1812-177-Z
SMP Technology Inc
|
Check for Price | Contact Manufacturer | 18 | 2 | 2.54 mm | 4 | 20 mΩ | 3 A | FEMALE | BOARD | AU | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 5 GΩ | -40 °C | 105 °C | RECEPTACLE | TIN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 7.62 mm | 10u inch | SOLDER | 0.2 inch | 0.197 inch | 0.9 inch | 0.118 inch | SMP TECHNOLOGY INC | unknown | EAR99 | 8536.69.40.40 |