Filter Your Search
1 - 10 of 10 results
|
78HRB06GW
Grayhill Inc
|
Check for Price | Obsolete | 150 mA | 30 V | 20000 Cycle(s) | 0.1 mΩ | 6 | SPST | VERTICAL | GOLD OVER NICKEL | SLIDE | TAPE AND REEL PACKAGING | 0.15A@30VDC | ON-OFF | 500VRMS V | 1 GΩ | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | NATURAL | THERMOPLASTIC | NATURAL | BRASS | GOLD OVER NICKEL | MAKE-BEFORE-BREAK | COPPER ALLOY | THERMOPLASTIC | MIL-STD | NO | TIN-LEAD/NICKEL | COPPER ALLOY | SOLDER | SOLVENT | 9.652 mm | 6.8072 mm | 17.272 mm | GRAYHILL INC | unknown | EAR99 | 8536.50.70.00 | ||
|
78HRB04GW
Grayhill Inc
|
Check for Price | Obsolete | 150 mA | 30 V | 20000 Cycle(s) | 0.1 mΩ | 4 | SPST | VERTICAL | GOLD OVER NICKEL | SLIDE | TAPE AND REEL PACKAGING | 0.15A@30VDC | ON-OFF | 500VRMS V | 1 GΩ | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | NATURAL | THERMOPLASTIC | NATURAL | BRASS | GOLD OVER NICKEL | MAKE-BEFORE-BREAK | COPPER ALLOY | THERMOPLASTIC | MIL-STD | NO | TIN-LEAD/NICKEL | COPPER ALLOY | SOLDER | SOLVENT | 9.652 mm | 6.8072 mm | 12.192 mm | GRAYHILL INC | unknown | EAR99 | 8536.50.70.00 | ||
|
78HR06GW
Grayhill Inc
|
Check for Price | Obsolete | 150 mA | 30 V | 5000 Cycle(s) | 0.02 mΩ | 6 | SPST | MAINTAINED | GOLD | SLIDE | TAPE AND REEL PACKAGING | 0.15A@30VDC | 500VAC V | 5 GΩ | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | NATURAL | THERMOPLASTIC | NATURAL | COPPER ALLOY | GOLD | COPPER ALLOY | EPOXY | MIL-STD | NO | TIN-LEAD | COPPER ALLOY | SOLDER | 9.652 mm | 6.8072 mm | 17.272 mm | GRAYHILL INC | unknown | EAR99 | 8536.50.70.00 | |||||
|
78HR04GW
Grayhill Inc
|
Check for Price | Obsolete | 150 mA | 30 V | 5000 Cycle(s) | 0.02 mΩ | 4 | SPST | MAINTAINED | GOLD | SLIDE | TAPE AND REEL PACKAGING | 0.15A@30VDC | 500VAC V | 5 GΩ | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | NATURAL | THERMOPLASTIC | NATURAL | COPPER ALLOY | GOLD | COPPER ALLOY | EPOXY | MIL-STD | NO | TIN-LEAD | COPPER ALLOY | SOLDER | 9.652 mm | 6.8072 mm | 12.192 mm | GRAYHILL INC | unknown | EAR99 | 8536.50.70.00 | |||||
|
78HR02GW
Grayhill Inc
|
Check for Price | Obsolete | 150 mA | 30 V | 5000 Cycle(s) | 0.02 mΩ | 2 | SPST | MAINTAINED | GOLD | SLIDE | TAPE AND REEL PACKAGING | 0.15A@30VDC | 500VAC V | 5 GΩ | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | NATURAL | THERMOPLASTIC | NATURAL | COPPER ALLOY | GOLD | COPPER ALLOY | EPOXY | MIL-STD | NO | TIN-LEAD | COPPER ALLOY | SOLDER | 9.652 mm | 6.8072 mm | 7.112 mm | GRAYHILL INC | unknown | EAR99 | 8536.50.70.00 | |||||
|
78HR08GW
Grayhill Inc
|
Check for Price | Obsolete | 150 mA | 30 V | 5000 Cycle(s) | 0.02 mΩ | 8 | SPST | MAINTAINED | GOLD | SLIDE | TAPE AND REEL PACKAGING | 0.15A@30VDC | 500VAC V | 5 GΩ | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | NATURAL | THERMOPLASTIC | NATURAL | COPPER ALLOY | GOLD | COPPER ALLOY | EPOXY | MIL-STD | NO | TIN-LEAD | COPPER ALLOY | SOLDER | 9.652 mm | 6.8072 mm | 22.352 mm | GRAYHILL INC | unknown | EAR99 | 8536.50.70.00 | |||||
|
78HRB10GW
Grayhill Inc
|
Check for Price | Obsolete | 150 mA | 30 V | 20000 Cycle(s) | 0.1 mΩ | 10 | SPST | VERTICAL | GOLD OVER NICKEL | SLIDE | TAPE AND REEL PACKAGING | 0.15A@30VDC | ON-OFF | 500VRMS V | 1 GΩ | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | NATURAL | THERMOPLASTIC | NATURAL | BRASS | GOLD OVER NICKEL | MAKE-BEFORE-BREAK | COPPER ALLOY | THERMOPLASTIC | MIL-STD | NO | TIN-LEAD/NICKEL | COPPER ALLOY | SOLDER | SOLVENT | 9.652 mm | 6.8072 mm | 27.432 mm | GRAYHILL INC | unknown | EAR99 | 8536.50.70.00 | ||
|
78HRB08GW
Grayhill Inc
|
Check for Price | Obsolete | 150 mA | 30 V | 20000 Cycle(s) | 0.1 mΩ | 8 | SPST | VERTICAL | GOLD OVER NICKEL | SLIDE | TAPE AND REEL PACKAGING | 0.15A@30VDC | ON-OFF | 500VRMS V | 1 GΩ | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | NATURAL | THERMOPLASTIC | NATURAL | BRASS | GOLD OVER NICKEL | MAKE-BEFORE-BREAK | COPPER ALLOY | THERMOPLASTIC | MIL-STD | NO | TIN-LEAD/NICKEL | COPPER ALLOY | SOLDER | SOLVENT | 9.652 mm | 6.8072 mm | 22.352 mm | GRAYHILL INC | unknown | EAR99 | 8536.50.70.00 | ||
|
78HRB02GW
Grayhill Inc
|
Check for Price | Obsolete | 150 mA | 30 V | 20000 Cycle(s) | 0.1 mΩ | 2 | SPST | VERTICAL | GOLD OVER NICKEL | SLIDE | TAPE AND REEL PACKAGING | 0.15A@30VDC | ON-OFF | 500VRMS V | 1 GΩ | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | NATURAL | THERMOPLASTIC | NATURAL | BRASS | GOLD OVER NICKEL | MAKE-BEFORE-BREAK | COPPER ALLOY | THERMOPLASTIC | MIL-STD | NO | TIN-LEAD/NICKEL | COPPER ALLOY | SOLDER | SOLVENT | 9.652 mm | 6.8072 mm | 7.112 mm | GRAYHILL INC | unknown | EAR99 | 8536.50.70.00 | ||
|
78HR10GW
Grayhill Inc
|
Check for Price | Obsolete | 150 mA | 30 V | 5000 Cycle(s) | 0.02 mΩ | 10 | SPST | MAINTAINED | GOLD | SLIDE | TAPE AND REEL PACKAGING | 0.15A@30VDC | 500VAC V | 5 GΩ | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | NATURAL | THERMOPLASTIC | NATURAL | COPPER ALLOY | GOLD | COPPER ALLOY | EPOXY | MIL-STD | NO | TIN-LEAD | COPPER ALLOY | SOLDER | 9.652 mm | 6.8072 mm | 27.432 mm | GRAYHILL INC | unknown | EAR99 | 8536.50.70.00 |