Filter Your Search
1 - 7 of 7 results
|
FCN-568P068-G/0579-4E
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 68 | 2 | 635 µm | 1 | 40 mΩ | 500 mA | MALE | BOARD | AU ON PD-NI | RIGHT ANGLE | PCMCIA CONNECTOR | LIGHT WEIGHT TYPE | 500VAC V | NO | 1 GΩ | 1 | UL | -55 °C | 85 °C | PEG | PLUG | COPPER ALLOY | RECTANGULAR | RND PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | SURFACE MOUNT | 0.22 inch | 2.512 inch | FUJITSU LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
054794-E
TE Connectivity
|
Check for Price | Obsolete | 175 | 7 | 2 mm | 20 mΩ | 1.5 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | COMPACTPCI, SHROUDED | 750VAC V | NO | .7228 N | 10 GΩ | POLARIZED HOUSING | .139 N | NO | NO | NO | UL, CSA | -55 °C | 125 °C | RECEPTACLE | PREASSEM CONN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | PRESS FIT | 0.583 inch | 0.62 inch | 1.965 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.40 | |||||||
|
8609-446-81-24-750-794-E2
Amphenol FCi
|
Check for Price | Active | 46 | 2 | 2.54 mm | FEMALE | BOARD | STRAIGHT | BOARD EURO CONNECTOR | STANDARD: DIN 41612 | NO | YES | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
86094467113750794E1
Amphenol FCi
|
Check for Price | Obsolete | 46 | 2 | 2.54 mm | MALE | BOARD | RIGHT ANGLE | BOARD EURO CONNECTOR | NO | YES | NO | NO | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | unknown | |||||||||||||||||||||||||||||||||
|
FCN-568P068-G/0579-4E
FUJITSU Component Ltd
|
Check for Price | Obsolete | 68 | 2 | 635 µm | MALE | BOARD | RIGHT ANGLE | PCMCIA CONNECTOR | NO | NO | NO | NO | 94V-0 | PLUG | YES | ONE | GENERAL PURPOSE | SURFACE MOUNT | FUJITSU COMPONENT LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
8609-446-81-24-750-794-E2
Amphenol Communications Solutions
|
Check for Price | Active | 46 | 2 | 2.54 mm | FEMALE | BOARD | STRAIGHT | BOARD EURO CONNECTOR | STANDARD: DIN 41612 | NO | YES | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
FCN-568P068-G/0579-4E
FUJITSU Limited
|
Check for Price | Obsolete | 68 | 2 | 635 µm | 1 | 40 mΩ | 500 mA | MALE | BOARD | AU ON PD-NI | RIGHT ANGLE | PCMCIA CONNECTOR | LIGHT WEIGHT TYPE | 500VAC V | NO | 1 GΩ | 1 | UL | -55 °C | 85 °C | PEG | PLUG | COPPER ALLOY | RECTANGULAR | RND PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | SURFACE MOUNT | 0.22 inch | 2.512 inch | FUJITSU LTD | compliant | EAR99 | 8536.69.40.40 |