Filter Your Search
1 - 10 of 41 results
|
I733-7J7-30.000MHZ
ILSI America LLC
|
Check for Price | Yes | Transferred | e4 | Gold (Au) - with Nickel (Ni) barrier | ILSI AMERICA LLC | compliant | ||||||||||||||||||||||||||
|
I7387J7-30.000MHZ
ILSI America LLC
|
Check for Price | Yes | Transferred | 30 MHz | 5 % | 1 PPM/FIRST YEAR | 15 pF | 3 V | HCMOS | MIL-STD-883; MIL-STD-202 | 2.5 V | 500 mV | 10 ns | NO | 5 ppm | 10 ns | 6 mA | 3.15 V | 2.85 V | 60/40 % | e4 | 50 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4(UNSPEC) | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 1.2mm | ILSI AMERICA LLC | compliant | ||
|
I537-7J7-27.000
ILSI America LLC
|
Check for Price | Yes | Transferred | ILSI AMERICA LLC | compliant | ||||||||||||||||||||||||||||
|
I731-7J7-10.000
ILSI America LLC
|
Check for Price | Yes | Transferred | ILSI AMERICA LLC | compliant | ||||||||||||||||||||||||||||
|
I737-7J7-12.000
ILSI America LLC
|
Check for Price | Yes | Transferred | ILSI AMERICA LLC | compliant | ||||||||||||||||||||||||||||
|
I540-7J7-10.000
ILSI America LLC
|
Check for Price | Yes | Transferred | ILSI AMERICA LLC | compliant | ||||||||||||||||||||||||||||
|
I533-7J7-10.000
ILSI America LLC
|
Check for Price | Yes | Transferred | ILSI AMERICA LLC | compliant | ||||||||||||||||||||||||||||
|
PT7C5027J7-5GWF
Pericom Technology Inc
|
Check for Price | Obsolete | PERICOM TECHNOLOGY INC | unknown | |||||||||||||||||||||||||||||
|
I534-7J7-30.000MHZ
ILSI America LLC
|
Check for Price | Yes | Transferred | e4 | Gold (Au) - with Nickel (Ni) barrier | ILSI AMERICA LLC | compliant | ||||||||||||||||||||||||||
|
I533-7J7-27.000
ILSI America LLC
|
Check for Price | Yes | Transferred | ILSI AMERICA LLC | compliant |