Filter Your Search
1 - 9 of 9 results
|
MA-406HFREQF07V-V2
Seiko Epson Corporation
|
Check for Price | No | No | Transferred | 10 ppm | 1 PPM/YEAR | 24 pF | L11.7XB4XH3.5 (mm) | 70 °C | PARALLEL - FUNDAMENTAL | 10 µW | 27 MHz | 9.6 MHz | -20 °C | 70 °C | SURFACE MOUNT | YES | L11.7XB4XH3.5 (mm) | SEIKO EPSON CORP | unknown | 8541.60.00.80 | |||||||
|
MA-406HFREQF07V-V3
Epson Electronics America Inc
|
Check for Price | No | Transferred | 10 ppm | 1 PPM/YEAR | 24 pF | L11.7XB4XH3.5 (mm) | 70 °C | PARALLEL - FUNDAMENTAL | 10 µW | 27 MHz | 9.6 MHz | -20 °C | 70 °C | SURFACE MOUNT | YES | L11.7XB4XH3.5 (mm) | SEIKO EPSON CORP | unknown | 8541.60.00.80 | ||||||||
|
MA-406HFREQF07V-V0
Epson Electronics America Inc
|
Check for Price | No | Transferred | 10 ppm | 1 PPM/YEAR | 24 pF | L11.7XB4XH3.5 (mm) | 70 °C | PARALLEL - FUNDAMENTAL | 10 µW | 27 MHz | 9.6 MHz | -20 °C | 70 °C | SURFACE MOUNT | YES | L11.7XB4XH3.5 (mm) | SEIKO EPSON CORP | unknown | 8541.60.00.80 | ||||||||
|
MA-406HFREQF07V-V
Seiko Epson Corporation
|
Check for Price | No | No | Transferred | 10 ppm | 1 PPM/YEAR | 24 pF | L11.7XB4XH3.5 (mm) | 70 °C | PARALLEL - FUNDAMENTAL | 10 µW | 27 MHz | 9.6 MHz | -20 °C | 70 °C | SURFACE MOUNT | YES | L11.7XB4XH3.5 (mm) | SEIKO EPSON CORP | unknown | 8541.60.00.80 | |||||||
|
MA-406HFREQF07V-V
Epson Electronics America Inc
|
Check for Price | No | Transferred | 10 ppm | 1 PPM/YEAR | 24 pF | L11.7XB4XH3.5 (mm) | 70 °C | PARALLEL - FUNDAMENTAL | 10 µW | 27 MHz | 9.6 MHz | -20 °C | 70 °C | SURFACE MOUNT | YES | L11.7XB4XH3.5 (mm) | SEIKO EPSON CORP | unknown | 8541.60.00.80 | ||||||||
|
MA-406HFREQF07V-V2
Epson Electronics America Inc
|
Check for Price | No | Transferred | 10 ppm | 1 PPM/YEAR | 24 pF | L11.7XB4XH3.5 (mm) | 70 °C | PARALLEL - FUNDAMENTAL | 10 µW | 27 MHz | 9.6 MHz | -20 °C | 70 °C | SURFACE MOUNT | YES | L11.7XB4XH3.5 (mm) | SEIKO EPSON CORP | unknown | 8541.60.00.80 | ||||||||
|
P8K0327607VVDFF0-RE02
Hong Kong X'Tals Ltd
|
Check for Price | Yes | Contact Manufacturer | 32.768 kHz | 20 ppm | 0.0144 % | 3 PPM/YEAR | 70 kΩ | 12.5 pF | L3.2XB1.5XH0.8 (mm)/L0.126XB0.059XH0.031 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 7PF & 9 PF CAPACITANCE AVAILABLE; TAPE AND REEL | 500 nW | -40 °C | 85 °C | SURFACE MOUNT | YES | L3.2XB1.5XH0.8 (mm)/L0.126XB0.059XH0.031 (inch) | HONG KONG X'TALS LTD | unknown | 8541.60.00.10 | ROHS COMPLIANT, COMPACT, CERAMIC, SMD, 2 PIN | |||||
|
MA-406HFREQF07V-V0
Seiko Epson Corporation
|
Check for Price | No | No | Transferred | 10 ppm | 1 PPM/YEAR | 24 pF | L11.7XB4XH3.5 (mm) | 70 °C | PARALLEL - FUNDAMENTAL | 10 µW | 27 MHz | 9.6 MHz | -20 °C | 70 °C | SURFACE MOUNT | YES | L11.7XB4XH3.5 (mm) | SEIKO EPSON CORP | unknown | 8541.60.00.80 | |||||||
|
MA-406HFREQF07V-V3
Seiko Epson Corporation
|
Check for Price | No | No | Transferred | 10 ppm | 1 PPM/YEAR | 24 pF | L11.7XB4XH3.5 (mm) | 70 °C | PARALLEL - FUNDAMENTAL | 10 µW | 27 MHz | 9.6 MHz | -20 °C | 70 °C | SURFACE MOUNT | YES | L11.7XB4XH3.5 (mm) | SEIKO EPSON CORP | unknown | 8541.60.00.80 |