Filter Your Search
1 - 10 of 90 results
|
7X-38.400MBE-T
TXC Corporation
|
$1.0400 | Yes | Yes | Active | 38.4 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 10 ns | NO | 10 ns | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 1.0mm | TXC CORP | SMD, 4 PIN | compliant | Clock | ||||||||||||||
|
7X-30.000MBE-T
TXC Corporation
|
$1.2235 | Yes | Yes | Active | 30 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 10 mA | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.09X.12,79/60 | YES | 3.2mm x 2.5mm x 1.0mm | TXC CORP | SMD, 4 PIN | compliant | Clock | ||||||||
|
7X-30.000MBB-T
TXC Corporation
|
$1.7295 | Yes | Active | 30 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DESABLE FUNCTION | 8 ns | NO | 8 ns | 10 mA | 3.63 V | 2.97 V | 55/45 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.1.X12,87/67 | YES | 3.2mm x 2.5mm x 1mm | TXC CORP | SMD, 4 PIN | compliant | Clock | TXC CORPORATION | ||||||||
|
7X-30.000MBA-T
TXC Corporation
|
$2.2617 | Yes | Active | 30 MHz | 25 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 10 mA | 3.63 V | 2.97 V | 55/45 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.09X.12,79/60 | YES | 3.2mm x 2.5mm x 1.0mm | TXC CORP | SMD, 4 PIN | compliant | Clock | |||||||||
|
7X-30.000MCB-T
TXC Corporation
|
Check for Price | Yes | Active | 30 MHz | 50 % | 15 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DESABLE FUNCTION | 8 ns | NO | 8 ns | 10 mA | 2.75 V | 2.25 V | 55/45 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.1.X12,87/67 | YES | 3.2mm x 2.5mm x 1mm | TXC CORP | SMD, 4 PIN | compliant | Clock | |||||||||
|
TCO-7107X3A475.0000M0
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | CMOS | SEIKO EPSON CORP | compliant | Clock | ||||||||||||||||||||||||||||||
|
TCO-7107X3A4-24.7040M
Epson Electronics America Inc
|
Check for Price | Yes | Yes | Obsolete | 24.704 MHz | 100 % | 15 pF | 2.5 V | CMOS | 7 ns | NO | 7 ns | 2.75 V | 2.25 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 5.0mm x 3.2mm x 1.0mm | SEIKO EPSON CORP | unknown | Clock | |||||||||||
|
CO-402A-7X@39.3868MHZ
Microsemi Corporation
|
Check for Price | Transferred | 39.3868 MHz | 100 % | 10 TTL | 5 V | TTL | 15 ns | NO | 15 ns | 5.25 V | 4.75 V | 60/40 % | 125 °C | -55 °C | THROUGH HOLE MOUNT | NO | 20.32mm x 12.7mm x 5.08mm | MICROSEMI CORP | unknown | Clock | ||||||||||||||||
|
TCO-7107X3A175.0000M
Epson Electronics America Inc
|
Check for Price | Yes | Active | CMOS | TCO-710 | SEIKO EPSON CORP | compliant | Clock | |||||||||||||||||||||||||||||
|
TCO-7107X3A-FREQ
Epson Electronics America Inc
|
Check for Price | Yes | Yes | Obsolete | 100 % | 15 pF | 2.5 V | CMOS | 7 ns | NO | 75 MHz | 1.5 MHz | 7 ns | 2.75 V | 2.25 V | 60/40 % | e4 | 70 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 5.0mm x 3.2mm x 1.0mm | SEIKO EPSON CORP | unknown | Clock |