Filter Your Search
1 - 10 of 71,612 results
|
GRM1555C1H682GE01D
Murata Manufacturing Co Ltd
|
$0.0236 | Yes | Active | 6.8 nF | 50 V | 2 % | 0402 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | , 0402 | compliant | EAR99 | 8532.24.00.20 | Murata Electronics | ||||||
|
C410C682G5G5TA
KEMET Corporation
|
$0.1886 | Yes | Yes | Active | 6.8 nF | 50 V | 2 % | C0G | 2 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Axial | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 2.41 mm | 4.32 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.40 | |||||||||
|
C410C682G3G5TA
KEMET Corporation
|
$0.1886 | Yes | Yes | Active | 6.8 nF | 25 V | 2 % | C0G | 2 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Axial | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 2.41 mm | 4.32 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.40 | |||||||||
|
C410C682G1G5TA
KEMET Corporation
|
$0.1886 | Yes | Yes | Active | 6.8 nF | 100 V | 2 % | C0G | 2 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Axial | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 2.41 mm | 4.32 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.40 | |||||||||
|
C0603C682G3GECAUTO
KEMET Corporation
|
$0.1945 | Yes | Yes | Active | 6.8 nF | 25 V | 2 % | 0603 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | KEMET ELECTRONICS CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | KEMET | |||||
|
C1812C682G5HACAUTO
KEMET Corporation
|
$0.1999 | Yes | Active | 6.8 nF | 50 V | 2 % | 1812 | X8R | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 150 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1 mm | 4.5 mm | 3.2 mm | KEMET ELECTRONICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | |||||||
|
C430C682G2G5TA
KEMET Corporation
|
$0.2095 | Yes | Yes | Active | 6.8 nF | 200 V | 2 % | C0G | 2 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Axial | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 3.81 mm | 6.1 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.40 | |||||||||
|
C430C682G3G5TA
KEMET Corporation
|
$0.2095 | Yes | Yes | Active | 6.8 nF | 25 V | 2 % | C0G | 2 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Axial | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 3.81 mm | 6.1 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.40 | |||||||||
|
C430C682GAG5TA
KEMET Corporation
|
$0.2095 | Yes | Yes | Active | 6.8 nF | 250 V | 2 % | C0G | 2 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Axial | BULK | NO | MATTE TIN OVER NICKEL | WIRE | 3.81 mm | 6.1 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.40 | |||||||||
|
GRM2195C1H682GA01D
Murata Manufacturing Co Ltd
|
$0.2166 | Yes | Yes | Obsolete | 6.8 nF | 50 V | 2 % | 0805 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | MURATA MANUFACTURING CO LTD | , 0805 | compliant | EAR99 | 8532.24.00.20 | Murata Electronics | 0805 |