Filter Your Search
1 - 3 of 3 results
![]() |
8002301FA
Lansdale Semiconductor Inc
|
Check for Price | Active | 5 V | 18.5 ns | 10 ns | 4 | 2 | 1 | YES | QCCN | 3-STATE | S | MULTIPLEXER | TTL | 20 mA | INVERTED | 87 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | LANSDALE SEMICONDUCTOR INC | QLCC | QCCN, FL16,.3 | 20 | compliant | 8542.39.00.01 | ||||||||||||||
![]() |
8002301FA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 6 ns | 10 ns | 4 | 2 | 1 | YES | DFP | 15 pF | 3-STATE | S | MULTIPLEXER | TTL | 20 mA | INVERTED | 87 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | TUBE | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.73 mm | 10.16 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL16,.3 | 16 | not_compliant | 8542.39.00.01 | EAR99 | ||
![]() |
8002301FA
SRI International Sarnoff
|
Check for Price | Active | 5 V | 18.5 ns | 10 ns | 4 | 2 | 1 | YES | QCCN | 3-STATE | S | MULTIPLEXER | TTL | 20 mA | INVERTED | 87 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | SRI INTERNATIONAL | QLCC | QCCN, FL16,.3 | 20 | unknown | 8542.39.00.01 |