Parametric results for: 800m二级运动员证怎么考《证制作办理++V:jpxsjk》 under Fixed Resistors

Filter Your Search

1 - 10 of 109 results

|
-
-
-
-
-
-
-
-
Resistance: 800000000
Select parts from the table below to compare.
Compare
Compare
MHR0422SA807M20
Murata Manufacturing Co Ltd
Check for Price Active 800 MΩ 20 % 1.3 W THROUGH HOLE MOUNT Radial 250 ppm/°C FIXED RESISTOR THICK FILM 70 °C NO 16 kV 125 °C -40 °C Rectangular 2 BULK FLAT 3.5 mm 20.32 mm 6.5 mm 22.7 mm 2.5 mm MURATA MANUFACTURING CO LTD compliant EAR99 8533.21.00.90
MHR0614SA807J20
Murata Manufacturing Co Ltd
Check for Price Yes Active 800 MΩ 5 % 1.2 W THROUGH HOLE MOUNT Radial 250 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C NO 12 kV 125 °C -40 °C Rectangular 2 BULK FLAT 3.5 mm 12.7 mm 9 mm 15.1 mm 2.5 mm MURATA MANUFACTURING CO LTD compliant EAR99 8533.21.00.90
MHR0612SA807J20
Murata Manufacturing Co Ltd
Check for Price Yes Active 800 MΩ 5 % 1 W THROUGH HOLE MOUNT Radial 250 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C NO 10 kV 125 °C -40 °C Rectangular 2 BULK FLAT 3.5 mm 10.16 mm 9 mm 12.6 mm 2.5 mm MURATA MANUFACTURING CO LTD compliant EAR99 8533.21.00.90
MHR0314SA807K70
Murata Manufacturing Co Ltd
Check for Price Active 800 MΩ 10 % 700 mW THROUGH HOLE MOUNT Radial 250 ppm/°C FIXED RESISTOR THICK FILM 70 °C NO 6 kV 125 °C -40 °C Rectangular 2 BULK FLAT 3.5 mm 12.7 mm 5 mm 15.1 mm 2.5 mm MURATA MANUFACTURING CO LTD compliant EAR99 8533.21.00.90
MHR0412SA807G20
Murata Manufacturing Co Ltd
Check for Price Active 800 MΩ 2 % 800 mW THROUGH HOLE MOUNT Radial 250 ppm/°C FIXED RESISTOR THICK FILM 70 °C NO 10 kV 125 °C -40 °C Rectangular 2 BULK FLAT 3.5 mm 10.16 mm 6.5 mm 12.6 mm 2.5 mm MURATA MANUFACTURING CO LTD compliant EAR99 8533.21.00.90
MHR0419SA807J20
Murata Manufacturing Co Ltd
Check for Price Active 800 MΩ 5 % 1.2 W THROUGH HOLE MOUNT Radial 250 ppm/°C FIXED RESISTOR THICK FILM 70 °C NO 14 kV 125 °C -40 °C Rectangular 2 BULK FLAT 3.5 mm 17.78 mm 6.5 mm 20.2 mm 2.5 mm MURATA MANUFACTURING CO LTD compliant EAR99 8533.21.00.90
MHR0312SA807G20
Murata Manufacturing Co Ltd
Check for Price Yes Active 800 MΩ 2 % 600 mW THROUGH HOLE MOUNT Radial 250 ppm/°C FIXED RESISTOR THICK FILM 70 °C NO 7 kV 125 °C -40 °C Rectangular 2 BULK FLAT 3.5 mm 10.16 mm 5 mm 12.6 mm 2.5 mm MURATA MANUFACTURING CO LTD compliant EAR99 8533.21.00.90
MHR0612SA807K20
Murata Manufacturing Co Ltd
Check for Price Active 800 MΩ 10 % 1 W THROUGH HOLE MOUNT Radial 250 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C NO 10 kV 125 °C -40 °C Rectangular 2 BULK FLAT 3.5 mm 10.16 mm 9 mm 12.6 mm 2.5 mm MURATA MANUFACTURING CO LTD compliant EAR99 8533.21.00.90
MHR0622SA807G20
Murata Manufacturing Co Ltd
Check for Price Yes Active 800 MΩ 2 % 1.5 W THROUGH HOLE MOUNT Radial 250 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C NO 18 kV 125 °C -40 °C Rectangular 2 BULK FLAT 3.5 mm 20.32 mm 9 mm 22.7 mm 2.5 mm MURATA MANUFACTURING CO LTD compliant EAR99 8533.21.00.90
MHR0417SA807K70
Murata Manufacturing Co Ltd
Check for Price Yes Active 800 MΩ 10 % 1.1 W THROUGH HOLE MOUNT Radial 250 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C NO 7 kV 125 °C -40 °C Rectangular 2 BULK FLAT 3.5 mm 15.24 mm 6.5 mm 17.6 mm 2.5 mm MURATA MANUFACTURING CO LTD compliant EAR99 8533.21.00.90