Filter Your Search
1 - 10 of 109 results
|
MHR0612SA807K20
Murata Manufacturing Co Ltd
|
Check for Price | Active | 800 MΩ | 10 % | 1 W | THROUGH HOLE MOUNT | Radial | 250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | NO | 10 kV | 125 °C | -40 °C | Rectangular | 2 | BULK | FLAT | 3.5 mm | 10.16 mm | 9 mm | 12.6 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8533.21.00.90 | |||
|
MHR0417SA807K70
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | 800 MΩ | 10 % | 1.1 W | THROUGH HOLE MOUNT | Radial | 250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | NO | 7 kV | 125 °C | -40 °C | Rectangular | 2 | BULK | FLAT | 3.5 mm | 15.24 mm | 6.5 mm | 17.6 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8533.21.00.90 | ||
|
MHR0422SA807M20
Murata Manufacturing Co Ltd
|
Check for Price | Active | 800 MΩ | 20 % | 1.3 W | THROUGH HOLE MOUNT | Radial | 250 ppm/°C | FIXED RESISTOR | THICK FILM | 70 °C | NO | 16 kV | 125 °C | -40 °C | Rectangular | 2 | BULK | FLAT | 3.5 mm | 20.32 mm | 6.5 mm | 22.7 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8533.21.00.90 | |||
|
MHR0614SA807J20
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | 800 MΩ | 5 % | 1.2 W | THROUGH HOLE MOUNT | Radial | 250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | NO | 12 kV | 125 °C | -40 °C | Rectangular | 2 | BULK | FLAT | 3.5 mm | 12.7 mm | 9 mm | 15.1 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8533.21.00.90 | ||
|
MHR0417SA807G70
Murata Manufacturing Co Ltd
|
Check for Price | Active | 800 MΩ | 2 % | 1.1 W | THROUGH HOLE MOUNT | Radial | 250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | NO | 7 kV | 125 °C | -40 °C | Rectangular | 2 | BULK | FLAT | 3.5 mm | 15.24 mm | 6.5 mm | 17.6 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8533.21.00.90 | |||
|
MHR0312SA807G20
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | 800 MΩ | 2 % | 600 mW | THROUGH HOLE MOUNT | Radial | 250 ppm/°C | FIXED RESISTOR | THICK FILM | 70 °C | NO | 7 kV | 125 °C | -40 °C | Rectangular | 2 | BULK | FLAT | 3.5 mm | 10.16 mm | 5 mm | 12.6 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8533.21.00.90 | ||
|
MHR0314SA807K70
Murata Manufacturing Co Ltd
|
Check for Price | Active | 800 MΩ | 10 % | 700 mW | THROUGH HOLE MOUNT | Radial | 250 ppm/°C | FIXED RESISTOR | THICK FILM | 70 °C | NO | 6 kV | 125 °C | -40 °C | Rectangular | 2 | BULK | FLAT | 3.5 mm | 12.7 mm | 5 mm | 15.1 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8533.21.00.90 | |||
|
MHR0412SA807G20
Murata Manufacturing Co Ltd
|
Check for Price | Active | 800 MΩ | 2 % | 800 mW | THROUGH HOLE MOUNT | Radial | 250 ppm/°C | FIXED RESISTOR | THICK FILM | 70 °C | NO | 10 kV | 125 °C | -40 °C | Rectangular | 2 | BULK | FLAT | 3.5 mm | 10.16 mm | 6.5 mm | 12.6 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8533.21.00.90 | |||
|
MHR0419SA807J20
Murata Manufacturing Co Ltd
|
Check for Price | Active | 800 MΩ | 5 % | 1.2 W | THROUGH HOLE MOUNT | Radial | 250 ppm/°C | FIXED RESISTOR | THICK FILM | 70 °C | NO | 14 kV | 125 °C | -40 °C | Rectangular | 2 | BULK | FLAT | 3.5 mm | 17.78 mm | 6.5 mm | 20.2 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8533.21.00.90 | |||
|
MHR0614SA807M70
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | 800 MΩ | 20 % | 1.2 W | THROUGH HOLE MOUNT | Radial | 250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | NO | 6 kV | 125 °C | -40 °C | Rectangular | 2 | BULK | FLAT | 3.5 mm | 12.7 mm | 9 mm | 15.1 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8533.21.00.90 |