Filter Your Search
1 - 1 of 1 results
|
82_BNC-50-0-1/133_NE
HUBER+SUHNER
|
Check for Price | Yes | Yes | Active | 1 | 50 Ω | FEMALE | 500 Cycles | BOARD | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | BRASS | GOLD OVER NICKEL | STRAIGHT | RF BNC CONNECTOR | STANDARDS: IEC 60169-8; MIL-STD-348A/301 | NO | 1 | 4 GHz | NO | NO | e4 | NO | -65 °C | 165 °C | JACK | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | COAX | BAYONET | LOCKING | GENERAL PURPOSE | NO | SOLDER | 0.472 inch | 0.512 inch | 0.472 inch | 0.157 inch | HUBER+SUHNER AG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.10 | HUBER & SUHNER |