Filter Your Search
1 - 1 of 1 results
|
825F250E
Ohmite Mfg Co
|
$5.3917 | Yes | Yes | Active | 250 Ω | 1 % | 25 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 520 V | e1 | 275 °C | Molded | 2 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | LUG | 11.13 mm | 14.28 mm | 26.98 mm | 27.79 mm | OHMITE MANUFACTURING CO | ROHS COMPLIANT | compliant | Ohmite |