Filter Your Search
1 - 10 of 3,474 results
|
82A2C-A20-C22/C22L
Bourns Inc
|
Check for Price | Yes | Active | 250 kΩ | 10 % | 1 W | Panel Mount | 150 ppm/°C | POTENTIOMETER | CERMET | e3 | 125 °C | -40 °C | Square | 225 deg | Matte Tin (Sn) | 15.88 mm | 15.88 mm | 26.04 mm | BOURNS INC | not_compliant | |||||||||||||
|
82A2C-B16-E17/E17L
Bourns Inc
|
Check for Price | Yes | Active | 25 kΩ | 10 % | 1 W | PCB MOUNT | PCB Mount | 1000 ppm/°C | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | 70 °C | NO | e3 | 125 °C | -40 °C | HORIZONTAL | Square | 2 | 6 | 1 | 240 deg | Matte Tin (Sn) | HOOK | 15.88 mm | 26.04 mm | 15.88 mm | BOURNS INC | not_compliant | |||
|
82A2C-A20-A25/A25L
Bourns Inc
|
Check for Price | Yes | Active | 1 MΩ | 10 % | 2 W | Panel Mount | 150 ppm/°C | POTENTIOMETER | CERMET | e3 | 125 °C | -40 °C | Square | 240 deg | Matte Tin (Sn) | 15.88 mm | 15.88 mm | 26.04 mm | BOURNS INC | not_compliant | |||||||||||||
|
82A2C-N36-F25/F25
Bourns Inc
|
Check for Price | No | Obsolete | 1 MΩ | 10 % | 1 W | Panel Mount | 150 ppm/°C | POTENTIOMETER | CERMET | 82 | 125 °C | -40 °C | Square | 225 deg | 15.88 mm | 15.88 mm | 26.04 mm | BOURNS INC | unknown | ||||||||||||||
|
82A2C-C20-H18/H18
Bourns Inc
|
Check for Price | No | Obsolete | 50 kΩ | 5 % | 2 W | Panel Mount | 150 ppm/°C | POTENTIOMETER | CERMET | 82 | 125 °C | -40 °C | Square | 240 deg | 15.88 mm | 15.88 mm | 26.04 mm | BOURNS INC | unknown | ||||||||||||||
|
82A2C-A16-A20/A20L
Bourns Inc
|
Check for Price | Yes | Active | 100 kΩ | 10 % | 2 W | PCB MOUNT | PCB Mount | 150 ppm/°C | LINEAR | POTENTIOMETER | CERMET | SHAFT | 70 °C | NO | e3 | 125 °C | -40 °C | HORIZONTAL | Square | 2 | 6 | 1 | 240 deg | Matte Tin (Sn) | HOOK | 15.88 mm | 26.04 mm | 15.88 mm | BOURNS INC | not_compliant | |||
|
82A2C-B20-C15/C15L
Bourns Inc
|
Check for Price | Yes | Active | 10 kΩ | 10 % | 1 W | Panel Mount | 150 ppm/°C | POTENTIOMETER | CERMET | e3 | 125 °C | -40 °C | Square | 225 deg | Matte Tin (Sn) | 15.88 mm | 15.88 mm | 26.04 mm | BOURNS INC | not_compliant | |||||||||||||
|
82A2C-B28-E15/E15L
Bourns Inc
|
Check for Price | Yes | Active | 10 kΩ | 10 % | 1 W | PCB MOUNT | PCB Mount | 1000 ppm/°C | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | 70 °C | NO | e3 | 125 °C | -40 °C | HORIZONTAL | Square | 2 | 6 | 1 | 240 deg | Matte Tin (Sn) | HOOK | 15.88 mm | 26.04 mm | 15.88 mm | BOURNS INC | not_compliant | |||
|
82A2C-C24-C12/C12L
Bourns Inc
|
Check for Price | Yes | Active | 2.5 Ω | 10 % | 1 W | PCB MOUNT | PCB Mount | 150 ppm/°C | AUDIO | POTENTIOMETER | CERMET | SHAFT | 70 °C | NO | e3 | 125 °C | -40 °C | HORIZONTAL | Square | 2 | 6 | 1 | 225 deg | Matte Tin (Sn) | HOOK | 15.88 mm | 26.04 mm | 15.88 mm | BOURNS INC | not_compliant | |||
|
82A2C-L36-E17/E17
Bourns Inc
|
Check for Price | No | Obsolete | 25 kΩ | 10 % | 1 W | Panel Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | 82 | 125 °C | -40 °C | Square | 240 deg | 15.88 mm | 15.88 mm | 26.04 mm | BOURNS INC | unknown |