Parametric results for: 85104agilft under Clock Drivers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 85104agilft
Select parts from the table below to compare.
Compare
Compare
ICS85104AGILFT
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 3.3 V 3.2 ns 1 YES TSSOP 85104 LOW SKEW CLOCK DRIVER DIFFERENTIAL MUX 4 3.63 V 2.97 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm INTEGRATED DEVICE TECHNOLOGY INC TSSOP 6.50 MM X 4.40 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-20 20 compliant EAR99 8542.39.00.01
85104AGILFT
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 3.3 V 3.2 ns 1 YES TSSOP 85104 LOW SKEW CLOCK DRIVER DIFFERENTIAL MUX 4 3.63 V 2.97 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm INTEGRATED DEVICE TECHNOLOGY INC TSSOP TSSOP-20 20 compliant EAR99 8542.39.00.01 PGG20
85104AGILFT
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 3.3 V 3.2 ns 1 YES TSSOP 85104 LOW SKEW CLOCK DRIVER DIFFERENTIAL MUX 4 3.63 V 2.97 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm RENESAS ELECTRONICS CORP TSSOP 20 compliant NLR 8542390001 PGG20 Renesas Electronics