Filter Your Search
1 - 2 of 2 results
|
8609.432.71.13.758.000.E1
Amphenol FCi
|
Check for Price | No | No | Obsolete | 32 | 2 | 5.08 mm | MALE | BOARD | GOLD OVER NICKEL | RIGHT ANGLE | BOARD EURO CONNECTOR | STANDARD: DIN 41612, FIRST MAKE LAST BREAK, LATCHED, POLARIZED | NO | YES | NO | e0 | NO | TIN LEAD | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.2 inch | NO | ONE | SOLDER | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
86094-327113758000E1
Amphenol FCi
|
Check for Price | No | Obsolete | 32 | 3 | 2.54 mm | 3 | MALE | BOARD | POLYETHYLENE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | NO | HOUSING SIDE | YES | e0 | UL, CSA | RECEPTACLE | Tin/Lead (Sn/Pb) | PHOSPHOR BRONZE | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | A,C | ONE | RECTANGULAR | 2.54 mm | 16u inch | SOLDER | 0.437 inch | 0.709 inch | 3.7 inch | 0.102 inch | FCI | compliant |