Filter Your Search
1 - 10 of 51 results
|
864-AG11D-ESL
TE Connectivity
|
$6.8752 | No | No | Obsolete | 64 | NOT SPECIFIED | 2.54 mm | IC SOCKET | DIP64 | e0 | NOT APPLICABLE | Tin/Lead (Sn/Pb) | RND PIN-SKT | POLYETHYLENE POLYESTER | 0.1 inch | STRAIGHT | RECTANGULAR | 900 µm | SOLDER | 0.18 inch | 1 inch | 3.2 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
864-AR11SM-ES
TE Connectivity
|
Check for Price | Active | 64 | IC SOCKET | DIP64 | STANDARD: UL 94V-0 | POLYETHYLENE TEREPHTALATE POLYESTER | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||
|
864-AG10D-ES
Thomas & Betts
|
Check for Price | Transferred | 64 | IC SOCKET | DIP64 | POLYESTER | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||
|
PF864-AG12D28
Thomas & Betts
|
Check for Price | Obsolete | 64 | BE-CU | 2.54 mm | 3 A | IC SOCKET | DIP64 | COMPLIANT FIT HOLE SIZE=.028" | 1000VAC V | 5 GΩ | 105 °C | -55 °C | SN-PB | TIN OVER NICKEL | RND PIN-SKT | POLYESTER | 0.1 inch | STRAIGHT | RECTANGULAR | 900 µm | PRESS FIT | 0.18 inch | 1 inch | 3.2 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
864-AG10D-ES
TE's AMP
|
Check for Price | Yes | Obsolete | 64 | BERYLLIUM COPPER | IC SOCKET | DIP64 | STANDARD: UL 94V-0 | e4 | GOLD (25) | GOLD | POLYETHYLENE POLYESTER | TYCO ELECTRONICS AMP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||
|
864-AG12D
TE Connectivity
|
Check for Price | No | Obsolete | 64 | BERYLLIUM COPPER | IC SOCKET | DIP64 | STANDARD: UL 94V-0 | e0 | TIN LEAD | TIN LEAD | POLYETHYLENE POLYESTER | TYCO ELECTRONICS AMP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||
|
864A-0.032768MHZ-BM
Fox Electronics
|
Check for Price | Yes | Transferred | STANDBY; ENABLE/DISABLE FUNCTION | e4 | 85 °C | -40 °C | FOX ELECTRONICS | compliant | SMD, 4 PIN | Clock | 50 ns | NO | 50 % | SURFACE MOUNT | 4 | 32.768 kHz | HCMOS | 15 pF | 2.7mm x 2mm x 1mm | 50 ms | 130 µA | 3.63 V | 2.97 V | 3.3 V | YES | 55/45 % | HCMOS | Gold (Au) - with Nickel (Ni) barrier | |||||||||||||||||||||||||
|
864-AG10D-ESL
Thomas & Betts
|
Check for Price | Transferred | 64 | IC SOCKET | DIP64 | POLYESTER | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||
|
864-AG10SM-ESL
TE Connectivity
|
Check for Price | Active | 64 | IC SOCKET | DIP64 | STANDARD: UL 94V-0 | POLYETHYLENE TEREPHTALATE POLYESTER | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||
|
864-AG10D-ESL
TE Connectivity
|
Check for Price | Active | 64 | BE-CU | 2.54 mm | IC SOCKET | DIP64 | e4 | AU | GOLD | RND PIN-SKT | POLYETHYLENE POLYESTER | 0.1 inch | STRAIGHT | RECTANGULAR | 900 µm | SOLDER | 0.18 inch | 1 inch | 3.2 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.40 |