Filter Your Search
1 - 2 of 2 results
|
87520-1110BPLF
Amphenol Communications Solutions
|
$0.8460 | Yes | Active | 4 | 2.0066 mm | 1 | 30 mΩ | 1.5 A | FEMALE | 1500 Cycles | BOARD | POLYETHYLENE | COPPER ALLOY | NOT SPECIFIED | RIGHT ANGLE | USB CONNECTOR | SHIELDED | 750VAC V | NO | 35.1392 N | 1 GΩ | 1 | POLARIZED HOUSING | 10.2304 N | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 85 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | USB SER A FLAT | NO | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | TIN/NICKEL | SOLDER | 0.279 inch | 0.571 inch | 0.571 inch | 0.11 inch | AMPHENOL ICC | LEAD FREE | 4 | compliant | EAR99 | 8536.69.40.30 | ||
|
87520-1110BPLF
Amphenol FCi
|
Check for Price | Yes | Active | 4 | 2.0066 mm | 1 | 30 mΩ | 1.5 A | FEMALE | 1500 Cycles | BOARD | POLYETHYLENE | COPPER ALLOY | NOT SPECIFIED | RIGHT ANGLE | USB CONNECTOR | SHIELDED | 750VAC V | NO | 35.1392 N | 1 GΩ | 1 | POLARIZED HOUSING | 10.2304 N | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 85 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | USB SER A FLAT | NO | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | TIN/NICKEL | SOLDER | 0.279 inch | 0.571 inch | 0.571 inch | 0.11 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.30 |