Filter Your Search
1 - 3 of 3 results
|
89H12NT12G2ZCHLI
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | I2C; ISA; VGA | 125 MHz | YES | 1 V | BUS CONTROLLER, PCI | CMOS | ALSO OPERATES AT 100 MHZ | IEEE 1149.6AC; IEEE 1149.1 | 3.3 A | 1.1 V | 900 mV | INDUSTRIAL | S-PBGA-B324 | Not Qualified | e0 | 4 | 85 °C | -40 °C | 225 | 324 | PLASTIC/EPOXY | BGA | BGA324,18X18,40 | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1 mm | BOTTOM | 2.88 mm | 19 mm | 19 mm | INTEGRATED DEVICE TECHNOLOGY INC | FCBGA | FCBGA-324 | 324 | HL324 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||
|
89H12NT12G2ZCHLI
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | I2C; ISA; SMBUS; VGA | 12000 MBps | 125 MHz | YES | 1 V | BUS CONTROLLER, PCI | CMOS | ALSO OPERATES AT 100 MHZ | 3.3 A | 1.1 V | 900 mV | S-PBGA-B324 | 85 °C | -40 °C | 324 | PLASTIC/EPOXY | BGA | BGA324,18X18,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.88 mm | 19 mm | 19 mm | RENESAS ELECTRONICS CORP | FCBGA | FCBGA-324 | 324 | HL324 | unknown | NLR | 8542390001 | Renesas Electronics | ||||||||||
|
89H12NT12G2ZCHLI8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | BUS CONTROLLER, PCI | CMOS | e0 | 4 | 225 | TIN LEAD | INTEGRATED DEVICE TECHNOLOGY INC | FCBGA | 324 | HL324 | compliant | 8542.31.00.01 |