Filter Your Search
1 - 10 of 60 results
|
ECS-540-10-48-JEM-TR
ECS International Inc
|
Check for Price | Yes | Active | 54 MHz | 20 ppm | 0.005 % | 2 PPM/FIRST YEAR | 100 Ω | 10 pF | L1.2XB1.0XH0.33 (mm)/L0.047XB0.039XH0.013 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L1.2XB1.0XH0.33 (mm)/L0.047XB0.039XH0.013 (inch) | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | 8541.60.00.60 | ||
|
ECS-374-8-48-JEY-TR
ECS International Inc
|
Check for Price | Yes | Active | 37.4 MHz | 20 ppm | 0.005 % | 2 PPM/FIRST YEAR | 100 Ω | 8 pF | L1.2XB1.0XH0.33 (mm)/L0.047XB0.039XH0.013 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 10 µW | e4 | -30 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L1.2XB1.0XH0.33 (mm)/L0.047XB0.039XH0.013 (inch) | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | 8541.60.00.60 | ||
|
ECS-320-10-48-JEM-TR
ECS International Inc
|
Check for Price | Yes | Active | 32 MHz | 20 ppm | 0.005 % | 2 PPM/FIRST YEAR | 100 Ω | 10 pF | L1.2XB1.0XH0.33 (mm)/L0.047XB0.039XH0.013 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L1.2XB1.0XH0.33 (mm)/L0.047XB0.039XH0.013 (inch) | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | 8541.60.00.60 | ||
|
ECS-384-8-48-JEM-TR
ECS International Inc
|
Check for Price | Yes | Active | 38.4 MHz | 20 ppm | 0.005 % | 2 PPM/FIRST YEAR | 100 Ω | 8 pF | L1.2XB1.0XH0.33 (mm)/L0.047XB0.039XH0.013 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L1.2XB1.0XH0.33 (mm)/L0.047XB0.039XH0.013 (inch) | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | 8541.60.00.60 | ||
|
ECS-374-8-48-JEN-TR
ECS International Inc
|
Check for Price | Yes | Active | 37.4 MHz | 20 ppm | 0.005 % | 2 PPM/FIRST YEAR | 100 Ω | 8 pF | L1.2XB1.0XH0.33 (mm)/L0.047XB0.039XH0.013 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L1.2XB1.0XH0.33 (mm)/L0.047XB0.039XH0.013 (inch) | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | 8541.60.00.60 | ||
|
ECS-480-10-48-JEM-TR
ECS International Inc
|
Check for Price | Yes | Active | 48 MHz | 20 ppm | 0.005 % | 2 PPM/FIRST YEAR | 100 Ω | 10 pF | L1.2XB1.0XH0.33 (mm)/L0.047XB0.039XH0.013 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L1.2XB1.0XH0.33 (mm)/L0.047XB0.039XH0.013 (inch) | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | 8541.60.00.60 | ||
|
ECS-384-10-48-JEY-TR
ECS International Inc
|
Check for Price | Yes | Active | 38.4 MHz | 20 ppm | 0.005 % | 2 PPM/FIRST YEAR | 100 Ω | 10 pF | L1.2XB1.0XH0.33 (mm)/L0.047XB0.039XH0.013 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 10 µW | e4 | -30 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L1.2XB1.0XH0.33 (mm)/L0.047XB0.039XH0.013 (inch) | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | 8541.60.00.60 | ||
|
ECS-384-10-48-JEM-TR
ECS International Inc
|
Check for Price | Yes | Active | 38.4 MHz | 20 ppm | 0.005 % | 2 PPM/FIRST YEAR | 100 Ω | 10 pF | L1.2XB1.0XH0.33 (mm)/L0.047XB0.039XH0.013 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L1.2XB1.0XH0.33 (mm)/L0.047XB0.039XH0.013 (inch) | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | 8541.60.00.60 | ||
|
ECS-480-10-48-JEN-TR
ECS International Inc
|
Check for Price | Yes | Active | 48 MHz | 20 ppm | 0.005 % | 2 PPM/FIRST YEAR | 100 Ω | 10 pF | L1.2XB1.0XH0.33 (mm)/L0.047XB0.039XH0.013 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L1.2XB1.0XH0.33 (mm)/L0.047XB0.039XH0.013 (inch) | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | 8541.60.00.60 | ||
|
ECS-480-8-48-JEN-TR
ECS International Inc
|
Check for Price | Yes | Active | 48 MHz | 20 ppm | 0.005 % | 2 PPM/FIRST YEAR | 100 Ω | 8 pF | L1.2XB1.0XH0.33 (mm)/L0.047XB0.039XH0.013 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L1.2XB1.0XH0.33 (mm)/L0.047XB0.039XH0.013 (inch) | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | 8541.60.00.60 |