Filter Your Search
1 - 10 of 110 results
|
DPS8M612-100C
B&B Electronics Manufacturing Company
|
Check for Price | No | Transferred | 524.288 kbit | 16 | 32KX16 | 5 V | 100 ns | SRAM MODULE | COMMON | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 600 µA | 2 V | 290 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XDMA-T40 | Not Qualified | e0 | 70 °C | 40 | UNSPECIFIED | DIP | DIP40,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DPAC TECHNOLOGIES CORP | DIP, DIP40,.6 | unknown | EAR99 | 8542.32.00.41 | |||||||||||
|
DPS8M612-55C
Twilight Technology Inc
|
Check for Price | No | No | Contact Manufacturer | 524.288 kbit | 16 | 32KX16 | 5 V | 55 ns | SRAM MODULE | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 600 µA | 2 V | 290 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XDMA-T40 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | UNSPECIFIED | DIP | DIP40,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP40,.6 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||
|
DPS8M612-150B
B&B Electronics Manufacturing Company
|
Check for Price | No | Transferred | 524.288 kbit | 16 | 32KX16 | 5 V | 150 ns | SRAM MODULE | COMMON | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 400 µA | 2 V | 150 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-XDMA-T40 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 40 | UNSPECIFIED | DIP | DIP40,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DPAC TECHNOLOGIES CORP | DIP, DIP40,.6 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||
|
DPS8M612-35B
B&B Electronics Manufacturing Company
|
Check for Price | No | Transferred | 524.288 kbit | 16 | 32KX16 | 5 V | 35 ns | SRAM MODULE | COMMON | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 1.6 mA | 2 V | 330 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-XDMA-T40 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 40 | UNSPECIFIED | DIP | DIP40,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DPAC TECHNOLOGIES CORP | DIP, DIP40,.6 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||
|
IDT8M612S60C
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 524.288 kbit | 16 | 32KX16 | 5 V | 60 ns | SRAM MODULE | COMMON | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 4.5 V | 300 µA | CMOS | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | EAR99 | 8542.32.00.41 | ||||||||||||||||
|
DPS8M612-70I
B&B Electronics Manufacturing Company
|
Check for Price | No | Transferred | 524.288 kbit | 16 | 32KX16 | 5 V | 70 ns | SRAM MODULE | COMMON | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 700 µA | 2 V | 330 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-XDMA-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | UNSPECIFIED | DIP | DIP40,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DPAC TECHNOLOGIES CORP | DIP, DIP40,.6 | unknown | EAR99 | 8542.32.00.41 | ||||||||||
|
DPS8M612-70C
B&B Electronics Manufacturing Company
|
Check for Price | No | Transferred | 524.288 kbit | 16 | 32KX16 | 5 V | 70 ns | SRAM MODULE | COMMON | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 600 µA | 2 V | 290 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XDMA-T40 | Not Qualified | e0 | 70 °C | 40 | UNSPECIFIED | DIP | DIP40,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DPAC TECHNOLOGIES CORP | DIP, DIP40,.6 | unknown | EAR99 | 8542.32.00.41 | |||||||||||
|
DPS8M612-55M
Twilight Technology Inc
|
Check for Price | No | No | Contact Manufacturer | 524.288 kbit | 16 | 32KX16 | 5 V | 55 ns | SRAM MODULE | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.6 mA | 2 V | 330 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-XDMA-T40 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | UNSPECIFIED | DIP | DIP40,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP40,.6 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||
|
8M612S50CB
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 524.288 kbit | 16 | 32KX16 | 5 V | 50 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 40 mA | 4.5 V | 300 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-XDIP-T40 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 260 | MIL-STD-883 Class B | 40 | UNSPECIFIED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | DIP, DIP40,.6 | not_compliant | 3A001.A.2.C | 8542.32.00.41 | SB | 40 | SB40 | |||||
|
DPS8M612-70M
Twilight Technology Inc
|
Check for Price | No | No | Contact Manufacturer | 524.288 kbit | 16 | 32KX16 | 5 V | 70 ns | SRAM MODULE | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.6 mA | 2 V | 330 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-XDMA-T40 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | UNSPECIFIED | DIP | DIP40,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP40,.6 | unknown | 3A001.A.2.C | 8542.32.00.41 |