Filter Your Search
1 - 10 of 72 results
|
SB61S128K64A-4(128PQFP)
Mini-Circuits
|
Check for Price | Active | MINI-CIRCUITS | , | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||||||||||||||||||||||||||||||||||
|
MT58L512L18PQ-10
Micron Technology Inc
|
Check for Price | No | Transferred | 9.4372 Mbit | 18 | 512KX18 | 3.3 V | 5 ns | STANDARD SRAM | BYTE WRITE CONTROL; SELF TIMED WRITE CYCLE; AUTOMATIC POWER DOWN | COMMON | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 3.14 V | 250 µA | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | MICRON TECHNOLOGY INC | MS-026, TQFP-100 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | QFP | 100 | |||||
|
SB61S64K64A-3.75(128PQFP)
Mini-Circuits
|
Check for Price | Active | MINI-CIRCUITS | , | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||||||||||||||||||||||||||||||||||
|
MT58L512V18PQ-7.5
Micron Technology Inc
|
Check for Price | No | Transferred | 9.4372 Mbit | 18 | 512KX18 | 3.3 V | 4 ns | STANDARD SRAM | BYTE WRITE CONTROL; SELF TIMED WRITE CYCLE; AUTOMATIC POWER DOWN | COMMON | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 3.14 V | 325 µA | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | MICRON TECHNOLOGY INC | MS-026, TQFP-100 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | QFP | 100 | |||||
|
MT58L512L18PQ-7.5
Cypress Semiconductor
|
Check for Price | No | Obsolete | 9.4372 Mbit | 18 | 512KX18 | 3.3 V | 4 ns | STANDARD SRAM | BYTE WRITE CONTROL; SELF TIMED WRITE CYCLE; AUTOMATIC POWER DOWN | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | LQFP, | compliant | 3A991.B.2.A | 8542.32.00.41 | QFP | 100 | ||||||||||
|
IS61LV6464-8PQI
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 4.1943 Mbit | 64 | 64KX64 | 3.3 V | 8 ns | 83 MHz | CACHE SRAM | SELF-TIMED WRITE; BURST COUNTER; BYTE WRITE; LINEAR/INTERLEAVED BURST SEQUENCE | COMMON | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 3.14 V | 170 µA | 3.63 V | 3.135 V | CMOS | INDUSTRIAL | R-PQFP-G128 | Not Qualified | e0 | 85 °C | -40 °C | 128 | PLASTIC/EPOXY | FQFP | QFP128,.67X.93,20 | RECTANGULAR | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 3.4 mm | 20 mm | 14 mm | INTEGRATED SILICON SOLUTION INC | PLASTIC, QFP-128 | compliant | 3A991.B.2.A | 8542.32.00.41 | QFP | 128 | |||
|
IS61SP6436-4.8PQ
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 2.3593 Mbit | 36 | 64KX36 | 3.3 V | 5 ns | 117 MHz | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 3.14 V | 250 µA | 3.63 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | INTEGRATED SILICON SOLUTION INC | PLASTIC, QFP-100 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||||
|
SB61S128K64A-4(128PQFP)
Silicon-Based Technology Corp
|
Check for Price | Contact Manufacturer | SILICON-BASED TECHNOLOGY CORP | , | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||||||||||||||||||||||||||||||||||
|
MT58L512L18PQ-6.6
Cypress Semiconductor
|
Check for Price | No | Obsolete | 9.4372 Mbit | 18 | 512KX18 | 3.3 V | 3.8 ns | STANDARD SRAM | BYTE WRITE CONTROL; SELF TIMED WRITE CYCLE; AUTOMATIC POWER DOWN | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | LQFP, | compliant | 3A991.B.2.A | 8542.32.00.41 | QFP | 100 | ||||||||||
|
SB61S64K64A-5(128PQFP)
Mini-Circuits
|
Check for Price | Active | MINI-CIRCUITS | , | unknown | EAR99 | 8542.32.00.41 |