Filter Your Search
1 - 10 of 6,371 results
|
8Y-30.000MAAI-T
TXC Corporation
|
$0.5210 | Yes | Active | 30 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 100 Ω | 16 pF | L2.0XB1.6XH0.5 (mm)/L0.079XB0.063XH0.02 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR | 1 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L2.0XB1.6XH0.5 (mm)/L0.079XB0.063XH0.02 (inch) | TXC CORP | SMD, 4 PIN | unknown | 8541.60.00.60 | |||||
|
8Y-40.000MAAV-T
TXC Corporation
|
$0.5210 | Yes | Yes | Active | 40 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 80 Ω | 8 pF | L2.0XB1.6XH0.5 (mm)/L0.079XB0.063XH0.02 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR | 1 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L2.0XB1.6XH0.5 (mm)/L0.079XB0.063XH0.02 (inch) | TXC CORP | SMD, 4 PIN | compliant | 8541.60.00.60 | EAR99 | |||
|
8Y-37.400MAAE-T
TXC Corporation
|
$0.5210 | Yes | Yes | Active | 37.4 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 80 Ω | 12 pF | L2.0XB1.6XH0.5 (mm)/L0.079XB0.063XH0.02 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR | 1 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L2.0XB1.6XH0.5 (mm)/L0.079XB0.063XH0.02 (inch) | TXC CORP | SMD, 4 PIN | compliant | |||||
|
8Y-19.200MAAE-T
TXC Corporation
|
$0.5210 | Yes | Active | 19.2 MHz | 30 ppm | 0.003 % | 3 PPM/FIRST YEAR | 100 Ω | 12 pF | 2mm x 1.6mm x 0.5mm | 70 °C | PARALLEL - FUNDAMENTAL | 1 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 2mm x 1.6mm x 0.5mm | TXC CORP | SMD, 4 PIN | unknown | 8541.60.00.50 | ||||||
|
8Y-26.000MAAV-T
TXC Corporation
|
$0.5210 | Yes | Yes | Active | 26 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 100 Ω | 8 pF | L2.0XB1.6XH0.5 (mm)/L0.079XB0.063XH0.02 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR | 1 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L2.0XB1.6XH0.5 (mm)/L0.079XB0.063XH0.02 (inch) | TXC CORP | SMD, 4 PIN | compliant | |||||
|
8Y-25.000MAAE-T
TXC Corporation
|
$0.5210 | Yes | Active | 25 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 100 Ω | 12 pF | L2.0XB1.6XH0.5 (mm)/L0.079XB0.063XH0.02 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR | 1 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L2.0XB1.6XH0.5 (mm)/L0.079XB0.063XH0.02 (inch) | TXC CORP | SMD, 4 PIN | unknown | 8541.60.00.60 | TXC CORPORATION | ||||
|
8Y-24.000MAAV-T
TXC Corporation
|
$0.5210 | Yes | Yes | Active | 24 MHz | 30 ppm | 0.003 % | 3 PPM/FIRST YEAR | 100 Ω | 8 pF | 2mm x 1.6mm x 0.5mm | 70 °C | PARALLEL - FUNDAMENTAL | 1 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 2mm x 1.6mm x 0.5mm | TXC CORP | SMD, 4 PIN | compliant | ||||||
|
8Y-27.000MAAE-T
TXC Corporation
|
$0.5210 | Yes | Yes | Active | 27 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 100 Ω | 12 pF | L2.0XB1.6XH0.5 (mm)/L0.079XB0.063XH0.02 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR | 1 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L2.0XB1.6XH0.5 (mm)/L0.079XB0.063XH0.02 (inch) | TXC CORP | SMD, 4 PIN | compliant | |||||
|
8Y-26.000MAAE-T
TXC Corporation
|
$0.5210 | Yes | Yes | Active | 26 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 100 Ω | 12 pF | L2.0XB1.6XH0.5 (mm)/L0.079XB0.063XH0.02 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR | 1 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L2.0XB1.6XH0.5 (mm)/L0.079XB0.063XH0.02 (inch) | TXC CORP | SMD, 4 PIN | compliant | TXC CORPORATION | ||||
|
8Y-25.000MAAV-T
TXC Corporation
|
$0.5957 | Yes | Yes | Active | 25 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 100 Ω | 8 pF | L2.0XB1.6XH0.5 (mm)/L0.079XB0.063XH0.02 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR | 1 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L2.0XB1.6XH0.5 (mm)/L0.079XB0.063XH0.02 (inch) | TXC CORP | SMD, 4 PIN | unknown | TXC CORPORATION |