Parametric results for: 9011-18321CPL1 under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 901118321cpl1
Select parts from the table below to compare.
Compare
Compare
9011-18321CPL1
Oupiin
Check for Price Yes Contact Manufacturer 32 2 2.54 mm 3 30 mΩ 2 A FEMALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE AU RIGHT ANGLE BOARD EURO CONNECTOR 1000VAC V NO 1 GΩ SHRD ENDS YES UL -55 °C 105 °C PLUG PHOSPHOR BRONZE SQ PIN-SKT 0.1 inch 0.2 inch NO LOCKING A,C ONE RECTANGULAR 2.54 mm FLASH inch PRESS FIT 0.335 inch 0.598 inch 2.126 inch 0.114 inch OUPIIN AMERICA INC compliant EAR99 8536.69.40.40