Filter Your Search
1 - 2 of 2 results
|
92J330E
Ohmite Mfg Co
|
$3.3532 | Yes | Yes | Active | 330 Ω | 5 % | 2.25 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 85 V | e1 | 350 °C | Tubular | 2 | TUBULAR PACKAGE | TIN SILVER COPPER | WIRE | 38.1 mm | 5.6 mm | 10.3 mm | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | Ohmite | ||||
|
92J330
Ohmite Mfg Co
|
$3.4962 | No | No | Active | 330 Ω | 5 % | 2.25 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | 92 | NO | 85 V | e0 | 350 °C | All-Welded | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 810 µm | 38 mm | 5.6 mm | 9.9 mm | OHMITE MANUFACTURING CO | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | Ohmite |