Filter Your Search
1 - 10 of 34 results
|
93L11PCQM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 85 ns | 1 | NO | DIP | 93L | 4-LINE TO 16-LINE DECODER | TTL | STANDARD | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | |||||
|
93L11FM
National Semiconductor Corporation
|
Check for Price | Obsolete | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
93L11PC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 85 ns | 1 | NO | DIP | 93L | 4-LINE TO 16-LINE DECODER | TTL | STANDARD | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | DIP-24 | ||||
|
AM93L11DC
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | ROCHESTER ELECTRONICS LLC | unknown | EAR99 | 8542.39.00.01 | , | |||||||||||||||||||||||||||||||
|
93L11FC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 85 ns | 1 | YES | DFP | 93L | 4-LINE TO 16-LINE DECODER | TTL | STANDARD | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-XDFP-F24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC | FL24,.4 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | |||||
|
AM93L11PCT
AMD
|
Check for Price | No | Obsolete | 5 V | 75 ns | 1 | NO | DIP | 93L | 4-LINE TO 16-LINE DECODER | TTL | STANDARD | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | unknown | EAR99 | 8542.39.00.01 | DIP, DIP24,.6 | ||||
|
AM93L11FMB
AMD
|
Check for Price | No | Obsolete | 5 V | 75 ns | 1 | YES | DFP | 93L | 4-LINE TO 16-LINE DECODER | TTL | STANDARD | INVERTED | 5.25 V | 4.75 V | MILITARY | R-XDFP-F24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 24 | CERAMIC | FL24,.4 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | ADVANCED MICRO DEVICES INC | unknown | EAR99 | 8542.39.00.01 | DFP, FL24,.4 | ||
|
93L11DC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 85 ns | 1 | NO | DIP | 93L | 4-LINE TO 16-LINE DECODER | TTL | STANDARD | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | |||||
|
93L11PC
National Semiconductor Corporation
|
Check for Price | Obsolete | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
AM93L11PCB
AMD
|
Check for Price | No | Obsolete | 5 V | 75 ns | 1 | NO | DIP | 93L | 4-LINE TO 16-LINE DECODER | TTL | STANDARD | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T24 | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | unknown | EAR99 | 8542.39.00.01 | DIP, DIP24,.6 |