Filter Your Search
1 - 1 of 1 results
|
941C6W1K-F
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 1 µF | 600 V | 9.9 A | 10 % | 6 mΩ | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 100KHZ AND 70CEL | 275 V | e3 | 105 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | TIN | WIRE | 17.3 mm | 34 mm | 23.5 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.25.00.60 |