Filter Your Search
1 - 1 of 1 results
|
9420S-M02-00-75
ECS
|
Check for Price | Contact Manufacturer | 20 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | POLYESTER | AU ON NI | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | PLUG | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 5.9944 mm | FLASH inch | SOLDER | 0.181 inch | 0.169 inch | 0.807 inch | 0.118 inch | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 |