Filter Your Search
1 - 4 of 4 results
|
ICS952906AFLFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 14.3182 MHz | 400 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | e3 | 70 °C | 260 | 30 | 48 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 15.875 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | ROHS COMPLIANT, MO-118, SSOP-48 | 48 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
952906AFLFT
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | CLOCK GENERATOR, PROCESSOR SPECIFIC | e3 | 1 | 260 | TIN | RENESAS ELECTRONICS CORP | SSOP | 48 | unknown | NLR | 8542390001 | PVG48 | Renesas Electronics | ||||||||||||||||||||||||||||
|
952906AFLFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 14.3182 MHz | 400 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 350 mA | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 15.875 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | ROHS COMPLIANT, MO-118, SSOP-48 | 48 | compliant | EAR99 | 8542.39.00.01 | PVG48 | |||
|
952906AFLF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 14.318 MHz | 460 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G48 | e3 | 1 | 70 °C | 260 | 48 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 15.875 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | ROHS COMPLIANT, MO-118, SSOP-48 | 48 | compliant | EAR99 | 8542.39.00.01 | PVG48 |