Filter Your Search
1 - 2 of 2 results
|
95293-101A03LF
Amphenol Communications Solutions
|
$0.5099 | Yes | Active | 3 | 1 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | NO | NO | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | PLUG | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | STAGGERED | 2.7178 mm | 30u inch | SURFACE MOUNT | 0.094 inch | 0.15 inch | 0.3 inch | AMPHENOL ICC | ROHS COMPLIANT | 3 | compliant | EAR99 | 8536.69.40.40 | |||
|
95293-101A03LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 3 | 1 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | NO | NO | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | PLUG | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | STAGGERED | 2.7178 mm | 30u inch | SURFACE MOUNT | 0.094 inch | 0.15 inch | 0.3 inch | AMPHENOL FCI ASIA PTE LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |