Filter Your Search
1 - 1 of 1 results
|
74059-6178
Molex
|
Check for Price | Active | 60 | 6 | 2.0066 mm | 6 | 10 mΩ | 2 A | MALE | 200 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | 750VAC V | NO | .3892 N | 10 GΩ | POLARIZED HOUSING | UL, CSA | 105 °C | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | BLACK | 0.079 inch | 0.089 inch | NO | GUIDE PIN | LOCKING | ONE | STAGGERED | 1.1176 mm | PRESS FIT | 0.673 inch | 0.484 inch | 1.062 inch | 0.098 inch | MOLEX LLC | unknown | EAR99 | 8536.69.40.40 |