Filter Your Search
1 - 10 of 872 results
|
FX10A-96P-SV(91)
Hirose Electric Co Ltd
|
$3.1914 | Yes | Yes | Active | 96 | 2 | 500 µm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | HIROSE ELECTRIC CO LTD | ROHS COMPLIANT | unknown | Hirose | ||||||||||||||||||||||||||||||
|
FX10B-96P-SV1(91)
Hirose Electric Co Ltd
|
$3.3251 | Yes | Active | NOT SPECIFIED | BOARD STACKING CONNECTOR | e4 | Gold (Au) | NOT SPECIFIED | HIROSE ELECTRIC CO LTD | unknown | Hirose | ||||||||||||||||||||||||||||||||||||||||||||||||
|
FX10A-96P-SV1(91)
Hirose Electric Co Ltd
|
$3.3251 | Yes | Active | NOT SPECIFIED | BOARD STACKING CONNECTOR | e4 | Gold (Au) | NOT SPECIFIED | HIROSE ELECTRIC CO LTD | unknown | Hirose | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||
|
FX10A-96P-SV1(71)
Hirose Electric Co Ltd
|
$3.7268 | Yes | Active | NOT SPECIFIED | BOARD STACKING CONNECTOR | e4 | Gold (Au) | NOT SPECIFIED | HIROSE ELECTRIC CO LTD | unknown | Hirose | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||
|
FX10B-96P-SV(91)
Hirose Electric Co Ltd
|
$3.7316 | Yes | Yes | Active | 96 | 2 | 500 µm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | HIROSE ELECTRIC CO LTD | ROHS COMPLIANT | unknown | Hirose | ||||||||||||||||||||||||||||||
|
FX10A-96P-SV(71)
Hirose Electric Co Ltd
|
$3.7466 | Yes | Yes | Active | 96 | 2 | 500 µm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | HIROSE ELECTRIC CO LTD | ROHS COMPLIANT | unknown | Hirose | ||||||||||||||||||||||||||||||
|
FX10B-96P-SV(71)
Hirose Electric Co Ltd
|
$3.9454 | Yes | Yes | Active | 96 | 2 | 500 µm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | HIROSE ELECTRIC CO LTD | ROHS COMPLIANT | unknown | Hirose | ||||||||||||||||||||||||||||||
|
FX10B-96P-SV1(71)
Hirose Electric Co Ltd
|
$3.9551 | Yes | Active | NOT SPECIFIED | BOARD STACKING CONNECTOR | e4 | Gold (Au) | NOT SPECIFIED | HIROSE ELECTRIC CO LTD | unknown | Hirose | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||
|
PCN12EA-96P-2.54DS(71)
Hirose Electric Co Ltd
|
$7.0105 | Yes | Active | 96 | 3 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD EURO CONNECTOR | STANDARD: IEC 603-2; DIN 41612 | NO | YES | YES | e4 | NO | 94V-0 | PLUG | Gold (Au) | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | HIROSE ELECTRIC CO LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
PCN10-96P-2.54DS(72)
Hirose Electric Co Ltd
|
$7.1816 | Yes | Yes | Active | 96 | 3 | 2.54 mm | 3 | 20 mΩ | 2 A | MALE | 500 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | RIGHT ANGLE | TWO PART BOARD CONNECTOR | STANDARDS: DIN 41612; IEC 603-2 | 1000VAC V | NO | 1000 GΩ | POLARIZED HOUSING | YES | YES | e4 | NO | UL | 94V-0 | -55 °C | 85 °C | PLUG | Gold (Au) | NOT SPECIFIED | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | A,B,C | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 8u inch | SOLDER | 0.433 inch | 0.5 inch | 3.7 inch | 0.114 inch | HIROSE ELECTRIC CO LTD | ROHS COMPLIANT | unknown | Hirose | EAR99 | 8536.69.40.40 |