Filter Your Search
1 - 1 of 1 results
|
970-01-100SM01-90
Methode Electronics Inc
|
Check for Price | Obsolete | 100 | 2 | 1.27 mm | 2 | 16 mΩ | 1 A | FEMALE | 200 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU-PD-NI ON NI | STRAIGHT | BOARD CONNECTOR | GULL WING SMT SOCKET | 500VAC V | NO | 1.7792 N | 5 GΩ | SHRD ENDS | 1.3344 N | -65 °C | 125 °C | LOCKPIN | PLUG | TIN/LEAD OVER NICKEL | BERYLLIUM COPPER | RECTANGULAR | RND PIN-SKT | 0.05 inch | 0.054 inch | NO | ONE | RECTANGULAR | 3.302 mm | FLASH inch | SURFACE MOUNT | 0.12 inch | 0.187 inch | 2.676 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 |