Filter Your Search
1 - 2 of 2 results
|
98417-S61-20ULF
Amphenol FCi
|
$1.7546 | Yes | Active | 20 | 2 | 2 mm | 2 | 25 mΩ | 2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER/POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | 650V V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 15u inch | SOLDER | 0.24 inch | 0.321 inch | 0.866 inch | 0.098 inch | FCI | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||
|
98417-S61-20ULF
Amphenol Communications Solutions
|
$2.0800 | Yes | Active | 20 | 2 | 2 mm | 2 | 25 mΩ | 2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER/POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | 650V V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 15u inch | SOLDER | 0.24 inch | 0.321 inch | 0.866 inch | 0.098 inch | AMPHENOL ICC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | 20 |