Parametric results for: 98424-F52-06K under Headers and Edge Type Connectors

Filter Your Search

1 - 7 of 7 results

|
-
-
Manufacturer Part Number: 98424f5206k
Select parts from the table below to compare.
Compare
Compare
98424-F52-06KVA03LF
Amphenol FCi
Check for Price Yes Active 6 2 2.0066 mm 2 25 mΩ 2 A MALE 100 Cycles BOARD POLYETHYLENE AU ON NI STRAIGHT BOARD CONNECTOR 910VAC V NO 1.7514 N 1 GΩ POLARIZED HOUSING .1946 N e3 UL, CSA -40 °C 125 °C Matte Tin (Sn) - with Nickel (Ni) barrier COPPER ALLOY RECTANGULAR SQ PIN-SKT CREAM 0.079 inch 0.079 inch NO LOCKING ONE RECTANGULAR 5.588 mm FLASH inch SURFACE MOUNT 0.24 inch 0.244 inch 0.291 inch FCI compliant EAR99 8536.69.40.40
98424-F52-06KVLF
Amphenol FCi
Check for Price Yes Active 6 2 2.0066 mm 2 25 mΩ 2 A MALE 100 Cycles BOARD POLYETHYLENE SN ON NI STRAIGHT BOARD CONNECTOR 900VAC V NO 1.7514 N 1 GΩ POLARIZED HOUSING .1946 N e3 UL, CSA -40 °C 125 °C Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT CREAM 0.079 inch 0.079 inch NO LOCKING ONE RECTANGULAR 5.588 mm FLASH inch SURFACE MOUNT 0.24 inch 0.244 inch 0.315 inch FCI compliant EAR99 8536.69.40.40
98424-F52-06K
Amphenol Communications Solutions
Check for Price No Active 6 2 2 mm 2 25 mΩ 2 A MALE 100 Cycles BOARD POLYETHYLENE GOLD FLASH STRAIGHT BOARD CONNECTOR TAPE PACKAGING WITHOUT CAP 650VAC V NO 1.7514 N 1 GΩ .1946 N NO NO e0 NO UL 94V-0 PLUG Tin/Lead (Sn/Pb) COPPER ALLOY RECTANGULAR SQ PIN-SKT CREAM 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.588 mm FLASH inch SURFACE MOUNT 0.24 inch 0.244 inch 0.291 inch AMPHENOL ICC compliant EAR99 8536.69.40.40
98424-F52-06K
Amphenol FCi
Check for Price No Active 6 2 2 mm 2 25 mΩ 2 A MALE 100 Cycles BOARD POLYETHYLENE GOLD FLASH STRAIGHT BOARD CONNECTOR TAPE PACKAGING WITHOUT CAP 650VAC V NO 1.7514 N 1 GΩ .1946 N NO NO e0 NO UL 94V-0 PLUG Tin/Lead (Sn/Pb) COPPER ALLOY RECTANGULAR SQ PIN-SKT CREAM 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.588 mm FLASH inch SURFACE MOUNT 0.24 inch 0.244 inch 0.291 inch FCI compliant EAR99 8536.69.40.40
98424-F52-06KLF
Amphenol FCi
Check for Price Yes Active 6 2 2 mm 2 25 mΩ 2 A MALE 100 Cycles BOARD POLYETHYLENE GOLD FLASH OVER NICKEL (50) STRAIGHT BOARD CONNECTOR ROHS COMPLIANT 650VAC V NO 1.7514 N 1 GΩ .1946 N NO NO e3 NO UL 94V-0 PLUG Matte Tin (Sn) - with Nickel (Ni) barrier COPPER ALLOY RECTANGULAR SQ PIN-SKT CREAM 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.588 mm FLASH inch SURFACE MOUNT 0.24 inch 0.244 inch 0.291 inch FCI compliant EAR99 8536.69.40.40 ROHS COMPLIANT
98424-F52-06KLF
Amphenol Communications Solutions
Check for Price Yes Active 6 2 2 mm 2 25 mΩ 2 A MALE 100 Cycles BOARD POLYETHYLENE GOLD FLASH OVER NICKEL (50) STRAIGHT BOARD CONNECTOR ROHS COMPLIANT 650VAC V NO 1.7514 N 1 GΩ .1946 N NO NO e3 NO UL 94V-0 PLUG Matte Tin (Sn) - with Nickel (Ni) barrier COPPER ALLOY RECTANGULAR SQ PIN-SKT CREAM 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.588 mm FLASH inch SURFACE MOUNT 0.24 inch 0.244 inch 0.291 inch AMPHENOL ICC compliant EAR99 8536.69.40.40 ROHS COMPLIANT
98424-F52-06KA03LF
Amphenol FCi
Check for Price Yes Active 6 2 2.0066 mm 2 25 mΩ 2 A MALE 100 Cycles BOARD POLYETHYLENE AU ON NI STRAIGHT BOARD CONNECTOR 910VAC V NO 1.7514 N 1 GΩ POLARIZED HOUSING .1946 N e3 UL, CSA -40 °C 125 °C Matte Tin (Sn) - with Nickel (Ni) barrier COPPER ALLOY RECTANGULAR SQ PIN-SKT CREAM 0.079 inch 0.079 inch NO LOCKING ONE RECTANGULAR 5.588 mm FLASH inch SURFACE MOUNT 0.24 inch 0.244 inch 0.291 inch FCI compliant EAR99 8536.69.40.40